7.5W Panel / Chassis Mount Resistors:

34 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9068

RoHS

Date/Lot Code

Each
1+
$14.140
10+
$8.660
25+
$8.090
50+
$6.970
100+
$6.360
More Pricing...
Min: 1 / Mult: 1
180ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
45AJ7258

RoHS

Date/Lot Code

Each
1+
$14.810
10+
$10.960
25+
$10.470
50+
$9.970
100+
$9.470
More Pricing...
Min: 1 / Mult: 1
1ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9077

RoHS

Date/Lot Code

Each
1+
$14.990
10+
$14.410
25+
$13.760
50+
$12.980
100+
$12.550
More Pricing...
Min: 1 / Mult: 1
500ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1823

RoHS

Each
1+
$11.700
10+
$9.130
25+
$8.220
50+
$7.480
100+
$6.100
More Pricing...
Min: 1 / Mult: 1
100mohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
33AC4037

RoHS

Date/Lot Code

Each
1+
$8.970
10+
$6.090
25+
$5.530
50+
$5.300
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
100mohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
33AC4038

RoHS

Date/Lot Code

Each
1+
$15.580
10+
$10.000
25+
$9.420
50+
$8.430
100+
$6.750
More Pricing...
Min: 1 / Mult: 1
220ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1832

RoHS

Date/Lot Code

Each
1+
$14.990
10+
$14.410
25+
$13.760
50+
$12.980
100+
$12.550
More Pricing...
Min: 1 / Mult: 1
30ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
77AK5669

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$7.350
25+
$6.630
50+
$6.290
100+
$5.580
More Pricing...
Min: 1 / Mult: 1
100mohm
RHA Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
65K1829

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
15kohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9076

RoHS

Date/Lot Code

Each
1+
$12.050
10+
$12.050
25+
$12.050
50+
$12.050
100+
$12.050
More Pricing...
Min: 1 / Mult: 1
50ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1840

RoHS

Date/Lot Code

Each
1+
$0.721
10+
$0.721
25+
$0.721
50+
$0.721
100+
$0.721
More Pricing...
Min: 1 / Mult: 1
8ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1837

RoHS

Date/Lot Code

Each
1+
$12.050
10+
$12.050
25+
$12.050
50+
$12.050
100+
$12.050
More Pricing...
Min: 1 / Mult: 1
60ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1833

RoHS

Date/Lot Code

Each
1+
$14.990
10+
$14.410
25+
$13.760
50+
$12.980
100+
$12.550
More Pricing...
Min: 1 / Mult: 1
300ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9072

RoHS

Date/Lot Code

Each
1+
$0.738
10+
$0.738
25+
$0.738
50+
$0.738
100+
$0.738
More Pricing...
Min: 1 / Mult: 1
25ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1825

RoHS

Each
10+
$14.710
25+
$14.040
50+
$13.240
100+
$12.810
250+
$12.280
Min: 10 / Mult: 10
1ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9061

RoHS

Each
10+
$14.190
25+
$13.530
50+
$13.040
100+
$12.850
250+
$12.680
Min: 10 / Mult: 10
500ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 100ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
61C7230
Each
10+
$78.400
25+
$76.740
50+
$76.580
100+
$74.550
Min: 10 / Mult: 10
50ohm
RH Series
7.5W
± 0.1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1836

RoHS

Each
10+
$14.710
25+
$14.040
50+
$13.240
100+
$12.550
250+
$12.280
More Pricing...
Min: 10 / Mult: 10
40ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
02F2449
Each
10+
$14.830
25+
$14.140
50+
$13.630
100+
$13.430
250+
$13.260
Min: 10 / Mult: 10
15kohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9071

RoHS

Each
10+
$14.710
25+
$13.760
50+
$12.980
100+
$12.550
250+
$12.280
More Pricing...
Min: 10 / Mult: 10
200ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9070

RoHS

Each
10+
$14.710
25+
$14.040
50+
$13.240
100+
$12.550
250+
$12.280
More Pricing...
Min: 10 / Mult: 10
20ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1835

RoHS

Each
10+
$14.410
25+
$13.760
50+
$12.980
100+
$12.550
250+
$12.280
More Pricing...
Min: 10 / Mult: 10
390ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1834

RoHS

Date/Lot Code

Each
10+
$14.410
25+
$13.760
50+
$12.980
100+
$12.550
Min: 10 / Mult: 10
330ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9067

RoHS

Each
10+
$14.410
25+
$13.760
50+
$12.980
100+
$12.550
250+
$12.280
More Pricing...
Min: 10 / Mult: 10
150ohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1826

RoHS

Each
10+
$14.260
25+
$13.630
50+
$12.850
100+
$12.430
250+
$12.150
More Pricing...
Min: 10 / Mult: 10
1.5kohm
RH Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK