Panel / Chassis Mount Resistors:

76 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ8877

RoHS

Date/Lot Code

Each
1+
$55.550
5+
$55.550
10+
$55.550
25+
$55.550
50+
$55.550
More Pricing...
Min: 1 / Mult: 1
82ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
47AK7759

RoHS

Each
1+
$73.860
5+
$65.890
10+
$57.910
25+
$54.550
50+
$54.240
More Pricing...
Min: 1 / Mult: 1
27ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
51AK0436

RoHS

Date/Lot Code

Each
1+
$56.040
5+
$49.550
10+
$43.060
25+
$40.980
50+
$38.920
More Pricing...
Min: 1 / Mult: 1
1kohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
51AK0442

RoHS

Date/Lot Code

Each
1+
$55.510
5+
$49.080
10+
$42.660
25+
$40.600
50+
$38.550
More Pricing...
Min: 1 / Mult: 1
150ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
51AK0447

RoHS

Date/Lot Code

Each
1+
$55.510
5+
$49.080
10+
$42.660
25+
$40.600
50+
$38.550
More Pricing...
Min: 1 / Mult: 1
33ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
50AK0547

RoHS

Date/Lot Code

Each
1+
$40.620
5+
$35.420
10+
$30.210
25+
$28.450
50+
$27.270
More Pricing...
Min: 1 / Mult: 1
1kohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0386

RoHS

Date/Lot Code

Each
1+
$40.620
5+
$35.420
10+
$30.210
25+
$28.450
50+
$27.270
More Pricing...
Min: 1 / Mult: 1
6.8ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0388

RoHS

Date/Lot Code

Each
1+
$40.620
5+
$35.420
10+
$30.210
25+
$28.450
50+
$27.270
More Pricing...
Min: 1 / Mult: 1
680ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
42AK5634

RoHS

Date/Lot Code

Each
1+
$57.220
5+
$52.470
10+
$51.400
Min: 1 / Mult: 1
68ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
42AK5635

RoHS

Date/Lot Code

Each
1+
$57.220
5+
$52.470
10+
$51.400
Min: 1 / Mult: 1
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
47AK7778

RoHS

Date/Lot Code

Each
1+
$73.860
5+
$65.890
10+
$57.910
25+
$54.550
50+
$54.240
More Pricing...
Min: 1 / Mult: 1
2.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
51AK0445

RoHS

Date/Lot Code

Each
1+
$58.020
5+
$50.050
10+
$42.090
25+
$40.300
50+
$38.530
More Pricing...
Min: 1 / Mult: 1
220ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
47AK7777

RoHS

Date/Lot Code

Each
1+
$57.760
5+
$52.970
10+
$51.890
Min: 1 / Mult: 1
1.8kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
47AK7760

RoHS

Date/Lot Code

Each
1+
$57.220
5+
$52.470
10+
$51.400
Min: 1 / Mult: 1
33ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
47AK7764

RoHS

Date/Lot Code

Each
1+
$57.220
5+
$52.470
10+
$51.400
Min: 1 / Mult: 1
680ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
51AK0373

RoHS

Date/Lot Code

Each
1+
$40.620
5+
$35.420
10+
$30.210
25+
$28.450
50+
$27.270
More Pricing...
Min: 1 / Mult: 1
10ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0377

RoHS

Date/Lot Code

Each
1+
$40.620
5+
$35.420
10+
$30.210
25+
$28.450
50+
$27.270
More Pricing...
Min: 1 / Mult: 1
2.2kohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
47AK7776

RoHS

Date/Lot Code

Each
1+
$73.860
5+
$65.890
10+
$57.910
25+
$54.550
50+
$54.240
More Pricing...
Min: 1 / Mult: 1
1.5kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
51AK0375

RoHS

Date/Lot Code

Each
1+
$40.620
5+
$35.420
10+
$30.210
25+
$29.510
50+
$27.800
More Pricing...
Min: 1 / Mult: 1
15ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0437

RoHS

Date/Lot Code

Each
1+
$55.510
5+
$49.080
10+
$42.660
25+
$40.600
50+
$38.550
More Pricing...
Min: 1 / Mult: 1
1kohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
51AK0440

RoHS

Date/Lot Code

Each
1+
$55.510
5+
$49.080
10+
$42.660
25+
$40.600
50+
$38.550
More Pricing...
Min: 1 / Mult: 1
100ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
51AK0383

RoHS

Date/Lot Code

Each
1+
$40.620
5+
$35.420
10+
$30.210
25+
$28.970
50+
$27.540
More Pricing...
Min: 1 / Mult: 1
4.7ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
47AK7766

RoHS

Date/Lot Code

Each
1+
$73.830
5+
$65.860
10+
$57.880
25+
$54.520
50+
$54.210
More Pricing...
Min: 1 / Mult: 1
1kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
47AK7765

RoHS

Date/Lot Code

Each
1+
$57.220
5+
$52.470
10+
$51.400
Min: 1 / Mult: 1
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
51AK0382

RoHS

Date/Lot Code

Each
1+
$40.620
5+
$35.420
10+
$30.210
25+
$28.450
50+
$27.270
More Pricing...
Min: 1 / Mult: 1
330ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK