Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCL165J330RCX
Newark Part No.47AK7760
Product RangeHCL Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.220 |
5+ | $52.470 |
10+ | $51.400 |
Price for:Each
Minimum: 1
Multiple: 1
$57.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCL165J330RCX
Newark Part No.47AK7760
Product RangeHCL Series
Technical Datasheet
Resistance33ohm
Product RangeHCL Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient-80ppm/°C to +200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width41.3mm
Product Height7.25mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
33ohm
Power Rating
100W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
7.25mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
HCL Series
Resistance Tolerance
± 5%
Voltage Rating
1kV
Temperature Coefficient
-80ppm/°C to +200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
41.3mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability