0
0 Items$0.00

100W Panel / Chassis Mount Resistors :

403 Products Found
Find a huge range of 100W Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Arcol, TT Electronics / Welwyn, Ohmite & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
24M2720

RoHS

Each
1+$15.670
5+$14.930
10+$13.980
25+$12.440
100+$11.690
More Pricing...
100ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
05M3746

RoHS

Each
1+$20.510
5+$19.200
10+$17.890
25+$13.070
100+$11.580
More Pricing...
1ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
08M0663

RoHS

Each
1+$20.700
5+$18.770
10+$16.840
25+$14.830
100+$13.150
More Pricing...
10ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
69AC5108

RoHS

Date/Lot Code

Each
1+$25.820
5+$22.330
10+$18.840
25+$16.810
100+$14.770
More Pricing...
3ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
10M6588

RoHS

Each
1+$25.810
5+$22.250
10+$18.680
25+$16.600
100+$14.510
More Pricing...
33ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
14M8792

RoHS

TE CONNECTIVITY - CGS
Each
1+$26.150
5+$22.510
10+$18.880
25+$16.940
100+$14.490
More Pricing...
15ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
24M2721

RoHS

Each
1+$26.220
5+$22.630
10+$19.040
25+$16.950
100+$14.860
More Pricing...
2.2ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
96X3587

RoHS

Date/Lot Code

Each
1+$26.060
5+$24.870
10+$24.380
25+$23.880
100+$23.380
More Pricing...
2.2ohm
-
100W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
95X3239

RoHS

Date/Lot Code

Each
1+$16.910
5+$16.130
10+$15.590
25+$15.060
100+$14.520
More Pricing...
3.9ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5375

RoHS

Date/Lot Code

Each
1+$27.280
5+$23.800
10+$20.320
25+$17.550
100+$15.580
More Pricing...
25ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5353

RoHS

Date/Lot Code

Each
1+$35.700
5+$30.990
10+$26.270
25+$23.630
100+$20.970
More Pricing...
1ohm
-
100W
HS Series
± 1%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5368

RoHS

Date/Lot Code

Each
1+$19.920
5+$17.780
10+$15.620
25+$12.290
100+$10.750
More Pricing...
2.7ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
95X3234

RoHS

Date/Lot Code

Each
1+$17.870
5+$15.450
10+$13.010
25+$11.710
100+$10.260
More Pricing...
0.68ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
96X3577

RoHS

Date/Lot Code

Each
1+$23.310
5+$22.120
10+$21.680
25+$21.240
100+$20.800
More Pricing...
1.2ohm
-
100W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
90W0298

RoHS

Each
1+$40.350
5+$35.090
10+$29.830
25+$27.000
100+$23.750
More Pricing...
22ohm
-
100W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3573

RoHS

Date/Lot Code

Each
1+$38.380
5+$33.370
10+$28.360
25+$25.660
100+$22.580
More Pricing...
1.2ohm
-
100W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3572

RoHS

Date/Lot Code

Each
1+$43.010
5+$37.350
10+$31.690
25+$28.640
100+$26.730
More Pricing...
1ohm
-
100W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
95X3233

RoHS

Date/Lot Code

Each
1+$22.020
5+$18.980
10+$15.950
25+$14.320
100+$12.270
More Pricing...
0.39ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5364

RoHS

Date/Lot Code

Each
1+$26.070
5+$22.510
10+$18.940
25+$17.030
100+$14.640
More Pricing...
2kohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 30ppm/°C
High Power
Chassis Mount
87.5mm
47.5mm
26mm
-
-
-
95X3235

RoHS

Date/Lot Code

Each
1+$24.990
5+$21.560
10+$18.120
25+$16.290
100+$13.980
More Pricing...
120ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
96X3582

RoHS

Date/Lot Code

Each
1+$32.300
5+$28.050
10+$23.780
25+$21.490
100+$18.870
More Pricing...
120ohm
-
100W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3603

RoHS

Date/Lot Code

Each
1+$32.590
5+$28.340
10+$24.080
25+$21.790
100+$20.350
More Pricing...
560ohm
-
100W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
51P1555

RoHS

Date/Lot Code

Each
1+$38.350
5+$33.250
10+$28.160
25+$25.290
100+$22.430
More Pricing...
10ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
16R5370

RoHS

Date/Lot Code

Each
1+$25.070
5+$21.650
10+$18.220
25+$16.380
100+$14.070
More Pricing...
20ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5382

RoHS

Date/Lot Code

Each
1+$28.010
5+$24.160
10+$20.310
25+$18.250
100+$15.660
More Pricing...
330ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
1-25 of 403 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK