0
0 Items$0.00

50W Panel / Chassis Mount Resistors :

591 Products Found
Find a huge range of 50W Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Multicomp Pro, TT Electronics / Welwyn & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01F9945

Date/Lot Code

Each
1+$17.310
5+$16.980
10+$16.640
25+$15.580
100+$15.420
More Pricing...
100ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Date/Lot Code

Each
1+$18.110
5+$16.240
10+$14.360
25+$12.730
100+$12.290
More Pricing...
8ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Each
1+$17.970
5+$15.300
10+$12.620
25+$12.370
100+$12.120
More Pricing...
100ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+$19.040
5+$16.210
10+$13.390
25+$13.380
100+$13.110
More Pricing...
50ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9174

RoHS

Date/Lot Code

Each
1+$39.000
5+$38.990
10+$38.980
25+$38.970
50+$38.960
More Pricing...
6ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9984

Date/Lot Code

Each
1+$17.310
5+$17.000
10+$16.670
25+$14.920
100+$14.630
More Pricing...
1kohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1887

RoHS

Date/Lot Code

Each
1+$19.040
5+$16.210
10+$13.390
25+$13.380
100+$13.310
More Pricing...
3ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+$19.480
5+$16.600
10+$13.720
25+$13.520
100+$13.310
More Pricing...
3ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
17R7292

RoHS

Date/Lot Code

Each
1+$9.220
10+$6.170
25+$5.780
50+$5.310
100+$4.880
More Pricing...
10ohm
50W
THS Series
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
01F9911

Date/Lot Code

Each
1+$17.260
5+$16.880
10+$16.510
25+$14.990
100+$13.950
More Pricing...
10ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+$39.000
5+$38.990
10+$38.980
25+$38.970
50+$38.960
More Pricing...
10ohm
50W
RH Series
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9144

RoHS

Date/Lot Code

Each
1+$20.330
5+$17.810
10+$15.290
25+$13.800
100+$11.780
More Pricing...
1kohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1890

RoHS

Date/Lot Code

Each
1+$39.000
5+$38.990
10+$38.980
25+$38.970
50+$38.960
More Pricing...
5ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9175

RoHS

Date/Lot Code

Each
1+$17.970
5+$15.300
10+$12.620
25+$12.450
100+$12.300
More Pricing...
60ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1882

RoHS

Date/Lot Code

Each
1+$19.040
5+$16.210
10+$13.380
25+$13.310
100+$13.250
More Pricing...
2ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9139

RoHS

Date/Lot Code

Each
1+$36.150
5+$32.210
10+$28.280
25+$26.250
100+$24.270
More Pricing...
100ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9154

RoHS

Each
1+$15.950
5+$15.170
10+$14.400
25+$12.880
100+$12.090
More Pricing...
16ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9167

RoHS

Date/Lot Code

Each
1+$24.690
5+$21.280
10+$17.880
25+$16.780
100+$16.010
More Pricing...
4ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9177

RoHS

Date/Lot Code

Each
1+$29.900
5+$26.250
10+$22.600
25+$20.670
100+$16.780
More Pricing...
7.5ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
28K6347

RoHS

Date/Lot Code

Each
1+$15.800
5+$14.980
10+$13.930
25+$12.220
100+$11.380
More Pricing...
500mohm
50W
MC14 Series
± 1%
Solder Lug
-
-
Ceramic
± 90ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-
-
-
41K9163

RoHS

Date/Lot Code

Each
1+$17.520
25+$12.310
100+$12.060
250+$11.810
500+$11.570
More Pricing...
30ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1892

RoHS

Each
1+$23.300
5+$20.160
10+$17.010
25+$16.400
100+$14.490
More Pricing...
500mohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9926

Date/Lot Code

Each
1+$17.310
5+$16.490
10+$15.660
25+$14.650
100+$14.350
More Pricing...
30ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1874

RoHS

Each
1+$37.850
5+$33.850
10+$29.840
25+$28.670
100+$25.840
More Pricing...
10ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9160

RoHS

Date/Lot Code

Each
1+$17.970
5+$15.300
10+$12.620
25+$12.050
100+$11.480
More Pricing...
250ohm
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1-25 of 591 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK