0
0 Items$0.00

25W Panel / Chassis Mount Resistors :

338 Products Found
Find a huge range of 25W Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9126

RoHS

Each
1+$10.710
25+$7.850
100+$7.550
250+$7.400
500+$7.250
More Pricing...
5ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9110

RoHS

Date/Lot Code

Each
1+$11.360
25+$7.860
100+$7.840
250+$7.830
500+$7.810
More Pricing...
2ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$13.450
10+$9.380
25+$8.270
50+$7.070
100+$6.930
More Pricing...
100ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1861

RoHS

Each
1+$29.130
5+$29.120
10+$29.110
25+$29.100
100+$7.570
More Pricing...
1ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1868

RoHS

Date/Lot Code

Each
1+$16.710
25+$12.650
100+$10.450
250+$10.030
500+$9.890
More Pricing...
20ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9111

RoHS

Date/Lot Code

Each
1+$8.620
25+$8.570
100+$8.270
250+$7.820
500+$7.680
More Pricing...
2.5ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+$16.170
25+$11.800
100+$10.650
250+$10.480
500+$10.220
More Pricing...
70ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9130

RoHS

Date/Lot Code

Each
1+$14.160
25+$8.760
100+$8.020
250+$7.910
500+$7.790
More Pricing...
60ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+$12.810
25+$8.000
100+$7.840
250+$7.680
500+$7.520
More Pricing...
50ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+$14.820
25+$10.480
100+$10.020
250+$9.840
500+$9.650
More Pricing...
12ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+$15.040
25+$10.490
100+$10.480
250+$10.310
500+$10.010
More Pricing...
3ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9137

RoHS

Date/Lot Code

Each
1+$13.450
25+$8.260
100+$7.680
250+$7.520
500+$7.370
More Pricing...
8ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9757

Date/Lot Code

Each
1+$15.580
25+$11.460
100+$9.900
250+$9.700
500+$9.500
More Pricing...
10ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9815

Date/Lot Code

Each
1+$17.620
25+$11.490
100+$11.480
250+$11.460
500+$11.390
More Pricing...
600ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1873

RoHS

Date/Lot Code

Each
1+$22.650
25+$16.040
100+$10.590
250+$10.580
500+$10.570
More Pricing...
80ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9118

RoHS

Date/Lot Code

Each
1+$11.940
25+$8.280
100+$8.180
250+$8.090
500+$7.980
More Pricing...
30ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9101

RoHS

Date/Lot Code

Each
1+$16.800
25+$14.660
100+$12.100
250+$11.850
500+$11.610
More Pricing...
100ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9120

RoHS

Date/Lot Code

Each
1+$17.330
25+$10.830
100+$10.480
250+$10.370
500+$10.270
More Pricing...
33ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9769

Date/Lot Code

Each
1+$12.830
25+$8.910
100+$8.810
250+$8.700
500+$8.590
More Pricing...
25ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9789
Each
1+$12.040
25+$8.590
100+$8.570
250+$8.260
500+$8.100
More Pricing...
100ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9832

Date/Lot Code

Each
1+$9.820
25+$8.310
100+$8.120
250+$8.110
500+$8.100
More Pricing...
1.5kohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1870

RoHS

Date/Lot Code

Each
1+$11.720
25+$8.120
100+$7.970
250+$7.820
500+$7.680
More Pricing...
250ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9106

RoHS

Date/Lot Code

Each
1+$15.840
5+$14.820
10+$13.800
25+$13.790
100+$10.140
More Pricing...
10ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9128

RoHS

Each
1+$19.040
25+$11.800
100+$10.020
250+$9.290
500+$9.140
More Pricing...
500ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1859

RoHS

Date/Lot Code

Each
1+$15.210
25+$9.400
100+$9.210
250+$9.020
500+$8.830
More Pricing...
0.25ohm
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 338 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK