0.1ohm Panel / Chassis Mount Resistors:

11 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34M8345

RoHS

Date/Lot Code

Each
1+
$75.880
5+
$71.280
10+
$66.680
25+
$61.040
50+
$57.500
More Pricing...
Total:$75.88
Min: 1 / Mult: 1
0.1ohm
RPH 100 Series
100W
± 5%
Screw
1.9kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
65.2mm
46.7mm
21.15mm
-55°C
125°C
98K2869

RoHS

Date/Lot Code

Each
1+
$6.500
10+
$4.300
25+
$3.930
50+
$3.670
100+
$3.420
More Pricing...
Total:$6.50
Min: 1 / Mult: 1
0.1ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
98K2782

RoHS

Date/Lot Code

Each
1+
$4.260
10+
$3.830
25+
$3.560
50+
$3.310
100+
$2.990
More Pricing...
Total:$4.26
Min: 1 / Mult: 1
0.1ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
26M3970

RoHS

Date/Lot Code

Each
1+
$5.080
10+
$3.140
25+
$3.010
50+
$2.880
100+
$2.600
More Pricing...
Total:$5.08
Min: 1 / Mult: 1
0.1ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
46R5054

RoHS

Date/Lot Code

Each
1+
$22.580
10+
$21.550
25+
$20.210
50+
$18.030
100+
$16.970
More Pricing...
Total:$22.58
Min: 1 / Mult: 1
0.1ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
26M4066

RoHS

Date/Lot Code

Each
1+
$7.080
10+
$4.150
25+
$4.080
50+
$4.000
100+
$3.650
More Pricing...
Total:$7.08
Min: 1 / Mult: 1
0.1ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
24M7051

RoHS

Date/Lot Code

Each
1+
$110.340
5+
$106.510
10+
$97.450
25+
$94.360
50+
$93.200
More Pricing...
Total:$110.34
Min: 1 / Mult: 1
0.1ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
43AC3184

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$4.700
10+
$2.910
25+
$2.790
50+
$2.660
100+
$2.400
More Pricing...
Total:$4.70
Min: 1 / Mult: 1
0.1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
26AM6198

RoHS

Date/Lot Code

Each
1+
$30.760
10+
$22.720
25+
$20.550
50+
$19.200
100+
$18.210
More Pricing...
Total:$30.76
Min: 1 / Mult: 1
0.1ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
46R5085

RoHS

Date/Lot Code

Each
1+
$60.040
5+
$56.990
10+
$53.910
25+
$50.230
50+
$49.340
More Pricing...
Total:$60.04
Min: 1 / Mult: 1
0.1ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
98K2824

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$4.150
25+
$3.870
50+
$3.600
100+
$3.240
More Pricing...
Total:$4.62
Min: 1 / Mult: 1
0.1ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
200°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK