0.33ohm Panel / Chassis Mount Resistors:

8 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64T3030

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.660
25+
$4.520
50+
$4.380
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
26M4928

RoHS

Date/Lot Code

Each
1+
$6.450
10+
$6.180
25+
$5.400
50+
$5.030
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
43AC3186

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$4.410
10+
$2.690
25+
$2.570
50+
$2.450
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
51AK0515

RoHS

Date/Lot Code

Each
1+
$26.520
10+
$19.390
25+
$17.470
50+
$16.260
100+
$15.240
More Pricing...
Min: 1 / Mult: 1
0.33ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
50AJ6738

RoHS

Date/Lot Code

Each
1+
$3.500
10+
$3.500
25+
$3.500
50+
$3.500
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
0.33ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
50AJ6754

RoHS

Date/Lot Code

Each
1+
$3.530
10+
$3.530
25+
$3.530
50+
$3.530
100+
$3.530
More Pricing...
Min: 1 / Mult: 1
0.33ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
50AJ6768

RoHS

Each
1+
$10.190
10+
$10.190
25+
$10.190
50+
$10.190
100+
$10.190
More Pricing...
Min: 1 / Mult: 1
0.33ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
73T9214

RoHS

Date/Lot Code

Each
1+
$5.650
10+
$3.200
25+
$3.070
50+
$2.890
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK