0.5ohm Panel / Chassis Mount Resistors:

10 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH5805

RoHS

Date/Lot Code

Each
1+
$28.560
10+
$20.750
25+
$17.400
50+
$16.710
100+
$16.210
More Pricing...
Min: 1 / Mult: 1
0.5ohm
HSF Series
100W
± 5%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
98K2901

RoHS

Date/Lot Code

Each
1+
$6.450
10+
$6.180
25+
$5.400
50+
$5.030
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
0.5ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
26M4071

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$4.070
25+
$3.900
50+
$3.740
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
0.5ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
47Y9856

RoHS

Date/Lot Code

Each
1+
$8.870
10+
$6.200
25+
$6.140
50+
$4.730
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
0.5ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
43AC3190

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$6.940
10+
$5.180
25+
$4.720
50+
$4.010
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
0.5ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
43AC3166

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$5.580
10+
$3.270
25+
$3.220
50+
$3.150
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
0.5ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
25AM9182

RoHS

Date/Lot Code

Each
1+
$2.710
Min: 1 / Mult: 1
0.5ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
86AK1904

RoHS

Each
1+
$27.230
5+
$26.610
10+
$25.960
25+
$25.200
50+
$23.420
More Pricing...
Min: 1 / Mult: 1
0.5ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1917

RoHS

Each
1+
$12.570
5+
$12.190
10+
$11.840
25+
$11.170
50+
$10.460
More Pricing...
Min: 1 / Mult: 1
0.5ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
79AK4585

RoHS

Date/Lot Code

Each
1+
$672.620
5+
$656.150
10+
$639.660
Min: 1 / Mult: 1
0.5ohm
FNP Series
500W
± 0.1%
Screw
-
Metal Foil
± 2.5ppm/°C
High Power, Precision
Panel Mount
70mm
55mm
21mm
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK