2.5kohm Panel / Chassis Mount Resistors:

5 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K1881

RoHS

Date/Lot Code

Each
1+
$23.490
5+
$22.620
10+
$21.820
25+
$20.800
50+
$20.050
More Pricing...
Min: 1 / Mult: 1
2.5kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
64K4964

RoHS

Date/Lot Code

Each
1+
$10.060
10+
$7.280
25+
$7.230
50+
$7.180
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
2.5kohm
270 Series
25W
± 5%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Through Hole
50.8mm
-
-
-
-
-
47Y5225

RoHS

Each
1+
$6.230
10+
$4.330
25+
$4.120
50+
$3.910
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
2.5kohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
64K5004

RoHS

Date/Lot Code

Each
1+
$15.840
10+
$12.160
25+
$11.860
50+
$11.540
100+
$9.900
Min: 1 / Mult: 1
2.5kohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
51P8407

RoHS

Each
1+
$14.010
10+
$13.450
25+
$12.850
50+
$12.120
100+
$11.710
More Pricing...
Min: 5 / Mult: 5
2.5kohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK