3.3kohm Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH5896

RoHS

Date/Lot Code

Each
1+
$9.600
10+
$9.190
25+
$8.040
50+
$7.490
100+
$6.740
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
26M4932

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$5.810
25+
$5.410
50+
$5.010
100+
$4.500
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
98K2807

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$5.170
25+
$4.810
50+
$4.450
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
24M8231

RoHS

Date/Lot Code

Each
1+
$5.750
10+
$3.530
25+
$3.390
50+
$3.240
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
3.3kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
98K2887

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$4.400
10+
$4.380
25+
$4.350
50+
$4.320
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
98K2847

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$4.440
10+
$3.970
25+
$3.690
50+
$3.430
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
46R5074

RoHS

Each
1+
$12.070
10+
$11.490
25+
$10.750
50+
$9.540
100+
$8.960
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
47AK7780

RoHS

Date/Lot Code

Each
1+
$52.210
5+
$45.990
10+
$42.110
25+
$41.100
50+
$39.190
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
73AC6489

RoHS

Date/Lot Code

Each
1+
$3.960
10+
$3.630
25+
$3.630
50+
$3.350
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
73AC6357

RoHS

Date/Lot Code

Each
1+
$1.860
10+
$1.860
25+
$1.860
50+
$1.860
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
43AC3176

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$6.070
10+
$3.680
25+
$3.650
50+
$3.610
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
47AK7774

RoHS

Date/Lot Code

Each
1+
$47.470
5+
$41.550
10+
$38.060
25+
$36.790
50+
$35.100
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK