30ohm Panel / Chassis Mount Resistors:

7 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9163

RoHS

Date/Lot Code

Each
1+
$11.620
10+
$8.500
25+
$8.020
50+
$7.500
100+
$7.090
More Pricing...
Total:$11.62
Min: 1 / Mult: 1
30ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9118

RoHS

Date/Lot Code

Each
1+
$14.350
10+
$8.760
25+
$8.330
50+
$7.680
100+
$6.650
More Pricing...
Total:$14.35
Min: 1 / Mult: 1
30ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9926

Date/Lot Code

Each
1+
$16.870
10+
$12.300
25+
$12.220
50+
$12.150
100+
$10.010
More Pricing...
Total:$16.87
Min: 1 / Mult: 1
30ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
98K2923

RoHS

Date/Lot Code

Each
1+
$13.420
10+
$8.550
25+
$8.070
50+
$7.440
100+
$6.480
More Pricing...
Total:$13.42
Min: 1 / Mult: 1
30ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
86AK1927

RoHS

Each
1+
$18.010
5+
$17.610
10+
$17.190
25+
$16.710
50+
$15.550
More Pricing...
Total:$18.01
Min: 1 / Mult: 1
30ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
41K9092

RoHS

Date/Lot Code

Each
1+
$6.540
10+
$5.080
25+
$4.330
50+
$4.040
100+
$3.700
More Pricing...
Total:$6.54
Min: 1 / Mult: 1
30ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
01F9771
Each
1+
$16.640
10+
$10.330
25+
$9.710
50+
$8.880
100+
$7.640
More Pricing...
Total:$83.20
Min: 5 / Mult: 5
30ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK