400ohm Panel / Chassis Mount Resistors:

4 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9169

RoHS

Date/Lot Code

Each
1+
$7.530
10+
$7.530
25+
$7.530
50+
$7.530
100+
$6.370
More Pricing...
Min: 1 / Mult: 1
400ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
80AJ3418

RoHS

Each
1+
$490.700
Min: 1 / Mult: 1
400ohm
HPBA Series
2hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
673mm
254mm
127mm
-
-
-
80AJ3416

RoHS

Each
1+
$204.010
3+
$204.010
5+
$204.010
10+
$204.010
Min: 1 / Mult: 1
400ohm
HPBA Series
2hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
483mm
254mm
127mm
-
-
-
64K4296

RoHS

Date/Lot Code

Each
1+
$21.500
10+
$16.770
25+
$15.360
50+
$15.250
Min: 1 / Mult: 1
400ohm
Dividohm 210 Series
25W
± 10%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Through Hole
50.8mm
-
-
-
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK