70ohm Panel / Chassis Mount Resistors:
2 Products FoundFind a huge range of 70ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay & RCD (resistors Coils Delaylines)
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.500 10+ $5.770 25+ $5.470 50+ $5.140 100+ $4.910 More Pricing... | 70ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
RCD (RESISTORS COILS DELAYLINES) | Each | Pricing is unavailable. Please contact customer services. | 70ohm | 600 Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 20ppm/°C | High Power, High Pulse | Panel Mount | 27mm | 13.5mm | 13.9mm | -55°C | 250°C | - | |||||