82ohm Panel / Chassis Mount Resistors:

32 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4124

RoHS

Date/Lot Code

Each
1+
$8.730
10+
$5.660
25+
$5.490
50+
$5.310
100+
$4.310
More Pricing...
Total:$8.73
Min: 1 / Mult: 1
82ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
98K2867

RoHS

Date/Lot Code

Each
1+
$8.950
10+
$5.740
25+
$5.380
50+
$4.860
100+
$4.320
More Pricing...
Total:$8.95
Min: 1 / Mult: 1
82ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
01P0358

RoHS

Date/Lot Code

Each
1+
$20.970
10+
$19.710
25+
$18.560
50+
$17.610
100+
$16.780
More Pricing...
Total:$20.97
Min: 1 / Mult: 1
82ohm
HS Series
150W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
31AJ8877

RoHS

Date/Lot Code

Each
1+
$85.740
5+
$83.590
10+
$81.270
25+
$79.090
50+
$76.810
More Pricing...
Total:$85.74
Min: 1 / Mult: 1
82ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
01P0375

RoHS

Each
1+
$58.770
5+
$57.150
10+
$55.520
25+
$53.900
50+
$52.210
More Pricing...
Total:$58.77
Min: 1 / Mult: 1
82ohm
HS Series
250W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
73AC6393

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.560
25+
$3.300
50+
$3.030
100+
$2.700
More Pricing...
Total:$4.03
Min: 1 / Mult: 1
82ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
50AK0469

RoHS

Date/Lot Code

Each
1+
$258.030
3+
$235.600
5+
$213.190
10+
$191.680
25+
$185.230
Total:$258.03
Min: 1 / Mult: 1
82ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
50AK0414

RoHS

Date/Lot Code

Each
1+
$174.070
5+
$145.850
10+
$134.740
25+
$131.670
Total:$174.07
Min: 1 / Mult: 1
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
50AK0520

RoHS

Date/Lot Code

Each
1+
$342.940
Total:$342.94
Min: 1 / Mult: 1
82ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
42AK5635

RoHS

Date/Lot Code

Each
1+
$71.510
5+
$62.900
10+
$54.290
25+
$49.640
50+
$47.680
More Pricing...
Total:$71.51
Min: 1 / Mult: 1
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
50AK0545

RoHS

Date/Lot Code

Each
1+
$525.310
3+
$488.120
5+
$450.930
10+
$428.610
25+
$410.890
Total:$525.31
Min: 1 / Mult: 1
82ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
-
26AM6274

RoHS

Date/Lot Code

Each
1+
$38.060
5+
$33.180
10+
$28.300
25+
$25.650
50+
$24.010
More Pricing...
Total:$38.06
Min: 1 / Mult: 1
82ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
26AM6413

RoHS

Date/Lot Code

Each
1+
$150.210
5+
$132.200
10+
$114.210
25+
$107.720
Total:$150.21
Min: 1 / Mult: 1
82ohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
26AM6380

RoHS

Date/Lot Code

Each
1+
$117.080
5+
$104.640
10+
$92.210
25+
$87.960
50+
$86.760
More Pricing...
Total:$117.08
Min: 1 / Mult: 1
82ohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
26AM6314

RoHS

Date/Lot Code

Each
1+
$27.850
10+
$20.490
25+
$19.090
50+
$17.690
100+
$17.640
More Pricing...
Total:$27.85
Min: 1 / Mult: 1
82ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
96X3896

RoHS

Date/Lot Code

Each
1+
$63.130
5+
$54.700
10+
$46.260
25+
$41.700
50+
$39.780
More Pricing...
Total:$63.13
Min: 1 / Mult: 1
82ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3936

RoHS

Date/Lot Code

Each
1+
$78.570
5+
$68.340
10+
$58.110
25+
$52.590
50+
$50.930
More Pricing...
Total:$78.57
Min: 1 / Mult: 1
82ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3805

RoHS

Each
1+
$47.620
5+
$41.080
10+
$34.550
25+
$31.010
50+
$28.820
More Pricing...
Total:$47.62
Min: 1 / Mult: 1
82ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3667

RoHS

Date/Lot Code

Each
1+
$34.930
5+
$30.400
10+
$25.880
25+
$23.430
50+
$21.910
More Pricing...
Total:$34.93
Min: 1 / Mult: 1
82ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4045

RoHS

Date/Lot Code

Each
1+
$21.690
10+
$15.300
25+
$13.600
50+
$12.340
100+
$11.450
More Pricing...
Total:$21.69
Min: 1 / Mult: 1
82ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3608

RoHS

Date/Lot Code

Each
1+
$28.700
5+
$24.970
10+
$21.260
25+
$19.260
50+
$18.000
More Pricing...
Total:$28.70
Min: 1 / Mult: 1
82ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3976

RoHS

Date/Lot Code

Each
1+
$15.170
10+
$14.330
25+
$13.480
50+
$12.230
100+
$11.340
More Pricing...
Total:$15.17
Min: 1 / Mult: 1
82ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3745

RoHS

Date/Lot Code

Each
1+
$36.660
5+
$31.500
10+
$26.350
25+
$23.570
50+
$21.830
More Pricing...
Total:$36.66
Min: 1 / Mult: 1
82ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X4156

RoHS

Date/Lot Code

Each
1+
$25.080
10+
$17.850
25+
$15.890
50+
$14.280
100+
$13.530
More Pricing...
Total:$25.08
Min: 1 / Mult: 1
82ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
61T8329

RoHS

Date/Lot Code

Each
1+
$75.270
5+
$65.350
10+
$55.430
25+
$50.070
50+
$48.220
More Pricing...
Total:$75.27
Min: 1 / Mult: 1
82ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK