8ohm Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9178

RoHS

Each
1+
$7.530
10+
$6.900
25+
$6.370
50+
$6.370
100+
$6.370
Min: 1 / Mult: 1
8ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9137

RoHS

Date/Lot Code

Each
1+
$7.210
10+
$5.890
25+
$5.680
Min: 1 / Mult: 1
8ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9909

Date/Lot Code

Each
1+
$28.640
5+
$28.640
10+
$28.260
Min: 1 / Mult: 1
8ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
25AM9156

RoHS

Date/Lot Code

Each
1+
$2.580
Min: 1 / Mult: 1
8ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
65K1840

RoHS

Date/Lot Code

Each
1+
$0.721
10+
$0.721
25+
$0.721
50+
$0.721
100+
$0.721
More Pricing...
Min: 1 / Mult: 1
8ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
47Y5091

RoHS

Each
1+
$11.730
10+
$9.920
25+
$9.920
50+
$9.920
100+
$9.920
More Pricing...
Min: 1 / Mult: 1
8ohm
HS Series
150W
± 1%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
121mm
47.5mm
24.1mm
-
-
-
61C6526
Each
5+
$17.470
10+
$16.850
25+
$16.060
50+
$15.480
100+
$15.260
More Pricing...
Min: 5 / Mult: 5
8ohm
RE Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Through Hole
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9755
Each
5+
$17.470
10+
$16.850
25+
$16.060
50+
$15.480
100+
$15.260
More Pricing...
Min: 5 / Mult: 5
8ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
23AC9171
Each
1+
$689.520
10+
$209.150
30+
$206.570
50+
$206.570
100+
$206.570
Min: 1 / Mult: 1
8ohm
RH Series
250W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK