Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoCAB-SMDMETFL
Newark Part No.13T1749
Technical Datasheet
Power Rating1W, 2W, 3W, 4W & 5W
Range of Resistor Values0.001ohm to 0.05ohm
Resistance Tolerance± 1%, ± 2%, ± 5%
No. of Items in Kit350
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Kit Contents
350-Pcs of 0.001ohm to 0.05ohm MCS & FCSL Series SMD Resistors
Range of Resistor Values
0.001ohm to 0.05ohm
No. of Items in Kit
350
SVHC
No SVHC (15-Jan-2018)
Power Rating
1W, 2W, 3W, 4W & 5W
Resistance Tolerance
± 1%, ± 2%, ± 5%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate