Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

Resistor Kits & Assortments :

122 Products Found

We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

 

 

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

 

 

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
38K5265

RoHS

1 Kit
1+$60.720
5+$57.340
10+$53.950
25+$49.880
50+$48.910
More Pricing...
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
MP Kit
24M1009

RoHS

1 Kit
1+$37.890
5+$36.070
10+$34.310
25+$31.250
50+$28.590
More Pricing...
100-Pcs of Each 37 Values 1ohm to 10Mohm Axial Resistors
500mW
1ohm to 10Mohm
± 5%
3700
MP Kit
53M6991

RoHS

1 Kit
1+$193.920
5+$191.580
10+$189.090
25+$179.240
5 Flap FL24/10, 120 values / 2340 pc
250mW
10ohm to 1Mohm
± 5%
2340
COMP-CARD - System
24M1011

RoHS

Date/Lot Code

Each
1+$31.820
5+$30.280
10+$28.810
25+$26.230
100+$24.010
More Pricing...
E6 x 100
250mW
1ohm to 10Mohm
± 5%
4300
MP Kit
96K7865
1 Kit
1+$105.000
5+$101.270
10+$92.500
25+$89.490
50+$88.370
More Pricing...
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
250mW
10ohm to 1Mohm
± 5%
1110
COMP-CARD - System
38K5135

RoHS

Each
1+$97.300
5+$93.600
10+$84.840
25+$81.840
50+$80.720
More Pricing...
E12 x 100
500mW
10ohm to 1Mohm
± 1%
6100
MP Kit
38K5264

RoHS

1 Kit
1+$33.110
5+$31.520
10+$29.980
25+$27.300
50+$24.990
More Pricing...
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
MP Kit
24M1010

RoHS

1 Kit
1+$71.350
5+$67.380
10+$63.390
25+$58.600
50+$57.470
More Pricing...
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
MP Kit
24M1012

RoHS

1 Kit
1+$55.360
5+$52.280
10+$49.180
25+$45.470
50+$44.590
More Pricing...
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
MP Kit
96M8053

RoHS

1 Kit
1+$105.550
5+$101.830
10+$93.030
25+$90.020
50+$88.890
More Pricing...
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
2W
10ohm to 1Mohm
± 5%
480
COMP-CARD - System
38K5266

RoHS

Each
1+$112.910
5+$108.600
10+$98.440
25+$94.960
50+$93.670
More Pricing...
E24 x 100
250mW
10ohm to 1Mohm
± 1%
12100
MP Kit
96K1602
Each
1+$15.720
Resistor Kit
250mW
10ohm to 1Mohm
± 5%
610
-
61AC6078

RoHS

Date/Lot Code

Each
1+$107.250
5+$105.110
10+$102.950
25+$100.810
50+$98.670
More Pricing...
40 Pcs of Each 80 Values of 51.1ohm to 100kohm High Stability Thin Film Chip Resistors
63mW
51.1ohm to 100kohm
± 0.1%
3200
TNPW Series
61AC6079

RoHS

Date/Lot Code

Each
1+$109.890
5+$108.060
10+$106.210
25+$104.090
50+$101.960
More Pricing...
20 Pcs of Each 110 Values of 10ohm to 332kohm High Stability Thin Film Chip Resistors
100mW
10ohm to 332kohm
± 0.1%
2200
TNPW Series
25M2544

RoHS

1 Kit
1+$189.810
5+$187.520
10+$185.080
25+$175.440
RC11 R-Chip Resistors
125mW
1ohm to 10Mohm
± 5%
-
RC_L Series
61AC6076

RoHS

Date/Lot Code

Each
1+$100.860
5+$99.220
10+$97.590
25+$95.640
50+$93.680
More Pricing...
20 Pcs of Each 98 Values of 47ohm to 511kohm Precision Thin Film Chip Resistors
100mW
47ohm to 511kohm
± 0.1%
1960
LCT Series
53W9256
Each (Supplied on Cut Tape)
Cut Tape
1+$41.270
10+$35.840
25+$35.810
50+$35.780
100+$35.740
More Pricing...
Part Numbers 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers
-
-
-
9
-
58K5147

RoHS

Each
1+$142.190
5+$136.770
10+$123.970
25+$119.600
50+$117.960
More Pricing...
100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
100mW
10ohm to 910kohm
± 1%
12100
-
51AH8067

RoHS

Date/Lot Code

1 Kit
1+$645.040
5+$628.380
10+$611.710
25+$599.470
100-Pcs of Each 127 Values 2512Size, 1%, 1 OHM-1M OHM Thick Film Resistors
2W
1ohm to 1Mohm
± 1%
12700
-
38AJ5411

RoHS

Date/Lot Code

1 Kit
1+$181.800
5+$181.010
10+$180.200
25+$176.600
4880 Pcs 40 Each of 122 Values of CRCW Series 0402 Size 0 ohm to 1Mohm Thick Film Chip Resistors
63mW
0 ohm to 1Mohm
± 1%
4880
LAE Series
38AJ5414

RoHS

Date/Lot Code

1 Kit
1+$226.510
5+$221.980
10+$217.440
25+$212.920
2440 Pcs 20 Each of 122 Values of CRCW Series 1206 Size 0 ohm to 1Mohm Thick Film Chip Resistors
250mW
0 ohm to 1Mohm
± 1%
2440
LAE Series
38AJ5412

RoHS

Date/Lot Code

1 Kit
1+$208.900
5+$205.920
10+$202.920
25+$198.860
2440 Pcs 20 Each of 122 Values of CRCW Series 0603 Size 0 ohm to 1Mohm Thick Film Chip Resistors
100mW
0 ohm to 1Mohm
± 1%
2440
LAE Series
18AN1884

RoHS

1 Kit
1+$264.390
5+$260.710
10+$256.780
25+$241.250
60 Pieces, 15 Values 4 Pieces each, 1ohm to 47Kohm, 20W, D2TO20 Series Resistors
20W
1ohm to 47kohm
± 1%
60
-
59AM0971
Each
1+$281.540
5+$271.090
10+$260.650
25+$255.440
100-Pcs of 0ohm to 10Mohm 0201 Chip Resistors
-
-
-
100
RC_L Series
18AN1887

RoHS

1 Kit
1+$392.070
5+$386.620
10+$380.790
25+$357.760
96 Pieces, 12 Values 4 Pieces each, 1ohm to 47Kohm, 35W, DTO35 And D2TO35 Series Resistors
35W
1ohm to 47kohm
± 1%
96
-
1-25 of 122 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK