Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE006KITCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K5264
Product RangeMP Kit
Your Part Number
162 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.110 |
| 5+ | $31.520 |
| 10+ | $29.980 |
| 25+ | $27.300 |
| 50+ | $24.990 |
| 100+ | $24.490 |
| 250+ | $23.110 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$33.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE006KITCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K5264
Product RangeMP Kit
Technical Datasheet
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit3100
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF0W4FFE006KIL is a Resistor Kit.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Contents
100-piece of Each 31 values 10Ω to 1MΩ resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
3100
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
MP Kit
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
