Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLAE2ACHIP0402KFE96Copy
Manufacturer Standard Lead Time60 weeks
Newark Part No.38AJ5411
Product RangeLAE Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $181.800 |
| 5+ | $181.010 |
| 10+ | $180.200 |
| 25+ | $176.600 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$181.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2ACHIP0402KFE96Copy
Manufacturer Standard Lead Time60 weeks
Newark Part No.38AJ5411
Product RangeLAE Series
Technical Datasheet
Kit Contents4880 Pcs 40 Each of 122 Values of CRCW Series 0402 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Power Rating63mW
Range of Resistor Values0 ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit4880
Product RangeLAE Series
SVHCTo Be Advised
Alternatives for LAE2ACHIP0402KFE96
1 Product Found
Product Overview
LAE2ACHIP0402KFE96 is a D10/CRCW0402 -100 1 % e3 sample kit. Transparent dividers / pages contain cardboard tapes holding 40 resistors. The kit contains every fourth value of the E96-series.
- AEC-Q200 qualified
Technical Specifications
Kit Contents
4880 Pcs 40 Each of 122 Values of CRCW Series 0402 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
0 ohm to 1Mohm
No. of Items in Kit
4880
SVHC
To Be Advised
Power Rating
63mW
Resistance Tolerance
± 1%
Product Range
LAE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
