Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoK/RES-E12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K1602
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK/RES-E12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K1602
Technical Datasheet
Kit ContentsResistor Kit
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit610
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High-quality carbon film resistors with a connecting wire that is easily soldered. Applications: TVs, audio and video equipment, telephone receivers and communication systems, instrumentation, home appliances and more.
- Quantity: 610 pieces (10 pieces per value)
- Series: E12
- Number of values: 61 (from 10E to 1M)
- Operating temperature range: -67°F~311°F
- Tolerance: 5%
- Max operating voltage: 250V
Technical Specifications
Kit Contents
Resistor Kit
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
610
SVHC
No SVHC (21-Jan-2025)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
