RF Resistors:

25 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96K9856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.430
10+
$5.190
25+
$4.930
50+
$4.690
100+
$4.420
More Pricing...
Min: 1 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
96K9854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.090
10+
$7.730
25+
$7.250
50+
$6.890
100+
$6.180
More Pricing...
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
96K9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.090
10+
$7.730
25+
$7.250
50+
$6.890
100+
$6.180
More Pricing...
Min: 1 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
69R9188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.170
10+
$6.940
25+
$6.480
50+
$5.740
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
15R0731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$4.160
25+
$4.160
50+
$4.160
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
89AK4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.880
25+
$2.880
50+
$2.880
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
29AM8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.400
10+
$7.070
25+
$6.630
50+
$6.290
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
10ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
67AK1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
38AK6344

RoHS

Date/Lot Code

Each
1+
$7.840
10+
$5.980
25+
$5.770
50+
$4.520
100+
$4.510
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
21AM9005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.700
25+
$1.590
50+
$1.490
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
67AK1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.550
10+
$7.020
25+
$6.550
50+
$5.770
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
89AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.660
25+
$2.660
50+
$2.660
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.660
25+
$2.660
50+
$2.660
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
38AK6346

RoHS

Date/Lot Code

Each
1+
$5.290
10+
$4.350
25+
$4.340
50+
$3.350
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
89AK4358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.880
25+
$2.880
50+
$2.880
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
38AK6342

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$6.610
25+
$6.600
50+
$5.080
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
67AK1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.430
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
15R0740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.790
10+
$7.340
25+
$6.920
50+
$6.360
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
15R0741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.340
10+
$6.910
25+
$6.360
50+
$5.810
100+
$5.640
More Pricing...
Min: 1 / Mult: 1
500ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
84W7185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.955
Min: 1000 / Mult: 1000
-
X2A Series
SMD
-
-
-
-
-
15R0725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.290
10+
$7.810
25+
$7.360
50+
$6.770
100+
$6.140
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
15R0738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.010
10+
$7.150
25+
$6.710
50+
$6.030
100+
$5.340
More Pricing...
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
38AK6343

RoHS

Date/Lot Code

Each
1+
$8.210
10+
$6.040
25+
$5.370
50+
$4.700
100+
$4.490
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
38AK6347

RoHS

Date/Lot Code

Each
1+
$8.020
10+
$4.930
25+
$4.520
50+
$4.270
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
38AK6339

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$6.920
25+
$6.580
50+
$6.240
100+
$5.430
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK