Print Page
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.350 |
| 25+ | $4.130 |
| 50+ | $3.940 |
| 100+ | $3.700 |
| 250+ | $3.510 |
| 500+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH02016-10RJFTA
Newark Part No.83AC0392
Product RangeCH Series
Technical Datasheet
Resistance10ohm
Product RangeCH Series
Resistor Case / Package02016 [4840 Metric]
Power Rating30mW
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Frequency Max70GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Resistor Case / Package
02016 [4840 Metric]
Resistance Tolerance
± 5%
Frequency Max
70GHz
SVHC
To Be Advised
Product Range
CH Series
Power Rating
30mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

