Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

RF Resistors :

105 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Resistance Tolerance
Product Range
Temperature Coefficient
Frequency Max
Resistor Mounting
83AC0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.240
25+$5.180
50+$4.870
100+$3.930
250+$3.450
More Pricing...
500ohm
0402 [1005 Metric]
50mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
85Y0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.330
25+$4.010
100+$3.010
250+$2.950
500+$2.770
More Pricing...
100ohm
0402 [1005 Metric]
300mW
± 1%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.710
25+$3.900
100+$3.120
250+$3.020
500+$2.970
More Pricing...
50ohm
0402 [1005 Metric]
50mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.120
25+$4.240
50+$3.740
100+$3.550
250+$3.420
More Pricing...
100ohm
0402 [1005 Metric]
50mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.240
25+$5.290
50+$4.940
100+$4.600
250+$3.950
More Pricing...
25ohm
02016 [4840 Metric]
30mW
± 5%
CH Series
± 100ppm/°C
70GHz
Surface Mount Device
83AC0445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.020
25+$4.170
50+$3.680
100+$3.500
250+$3.200
More Pricing...
25ohm
0402 [1005 Metric]
300mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.290
25+$3.560
100+$2.970
250+$2.760
500+$2.660
More Pricing...
50ohm
0603 [1608 Metric]
400mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.580
25+$4.750
50+$4.450
100+$3.600
250+$3.240
More Pricing...
50ohm
0603 [1608 Metric]
400mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
09AJ9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.670
25+$4.450
50+$4.240
100+$4.020
250+$3.430
More Pricing...
100ohm
0402 [1005 Metric]
300mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
89AK4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.250
100+$2.130
250+$2.020
500+$1.910
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 2%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.850
25+$2.080
100+$1.970
250+$1.880
500+$1.770
More Pricing...
50ohm
02016 [4840 Metric]
30mW
± 5%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.850
25+$2.080
100+$1.970
250+$1.880
500+$1.770
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 5%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.250
100+$2.120
250+$2.010
500+$1.910
More Pricing...
50ohm
02016 [4840 Metric]
30mW
± 2%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
67AK1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.600
25+$3.820
50+$3.360
100+$3.330
250+$3.320
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 2%
CH Series
± 100ppm/°C
70GHz
Surface Mount Device
09AN7477
Each (Supplied on Cut Tape)
Cut Tape
1+$7.710
25+$7.360
50+$6.910
100+$6.560
250+$5.890
More Pricing...
50ohm
2512 [6432 Metric]
3W
± 5%
RP Series
-
-
Surface Mount Device
13AN1828

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.100
25+$4.790
100+$4.510
250+$4.130
500+$3.730
More Pricing...
50ohm
0402 [1005 Metric]
1.2W
± 2%
CHEP Series
± 100ppm/°C
50GHz
Surface Mount Device
13AN1829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.890
25+$6.480
100+$6.090
250+$5.580
500+$5.050
More Pricing...
100ohm
0603 [1608 Metric]
2W
± 2%
CHEP Series
± 100ppm/°C
40GHz
Surface Mount Device
29AM8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.710
25+$3.900
50+$3.430
100+$3.260
250+$3.250
More Pricing...
10ohm
0402 [1005 Metric]
50mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
09AN7459
Each (Supplied on Cut Tape)
Cut Tape
1+$4.170
25+$3.920
100+$3.680
250+$3.380
500+$3.050
More Pricing...
50ohm
0402 [1005 Metric]
1W
± 2%
RP Series
-
-
Surface Mount Device
21AM9005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.920
25+$1.910
100+$1.710
250+$1.550
500+$1.440
More Pricing...
100ohm
0402 [1005 Metric]
50mW
± 0.1%
FC Series
± 25ppm/°C
40GHz
Surface Mount Device
09AN7476
Each (Supplied on Cut Tape)
Cut Tape
1+$12.700
10+$11.680
25+$10.780
50+$9.930
100+$9.050
More Pricing...
50ohm
2010 [5025 Metric]
32W
± 5%
RP Series
-
-
Surface Mount Device
27AM5779

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.130
25+$6.820
50+$6.390
100+$6.060
250+$5.450
More Pricing...
-
-
-
-
-
-
-
-
09AN7496
Each (Supplied on Cut Tape)
Cut Tape
1+$5.870
25+$5.510
100+$5.180
250+$4.750
500+$4.300
More Pricing...
50ohm
0603 [1608 Metric]
3W
± 5%
TV Series
-
26GHz
Surface Mount Device
13AN1831
Each (Supplied on Cut Tape)
Cut Tape
1+$6.890
25+$6.480
100+$6.090
250+$5.580
500+$5.050
More Pricing...
100ohm
0603 [1608 Metric]
2W
± 2%
CHEP Series
± 100ppm/°C
40GHz
Surface Mount Device
13AN1832

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.890
25+$6.480
100+$6.090
250+$5.580
500+$5.050
More Pricing...
50ohm
0603 [1608 Metric]
2W
± 2%
CHEP Series
± 100ppm/°C
40GHz
Surface Mount Device
1-25 of 105 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK