Print Page
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.870 | $5.87 |
| Total Price | $5.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 25+ | $5.510 |
| 100+ | $5.180 |
| 250+ | $4.750 |
| 500+ | $4.300 |
| 1000+ | $3.730 |
| 5000+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTV0603CT-50R0JN-2QTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel09AN7496RL
Cut Tape09AN7496
Product RangeTV Series
Technical Datasheet
Resistance50ohm
Product RangeTV Series
Resistor Case / Package0603 [1608 Metric]
Power Rating3W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max26GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Frequency Max
26GHz
SVHC
To Be Advised
Product Range
TV Series
Power Rating
3W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY TV0603CT-50R0JN-2QTR Resistor, 50 ohm, TV Series, 0603 [1608 Metric], 3 W, ± 5%](https://mexico.newark.com/productimages/standard/en_US/09AN7496-40.jpg)