Print Page
940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.700 | $12.70 |
| Total Price | $12.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
| 10+ | $11.680 |
| 25+ | $10.780 |
| 50+ | $9.930 |
| 100+ | $9.050 |
| 250+ | $8.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RP2010CT-50R0JN-96TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel09AN7476RL Cut Tape09AN7476 |
| Product Range | RP Series |
| Technical Datasheet | |
| Resistance | 50ohm |
| Product Range | RP Series |
| Resistor Case / Package | 2010 [5025 Metric] |
| Power Rating | 32W |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | - |
| Frequency Max | - |
| Resistor Mounting | Surface Mount Device |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 50ohm |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistance Tolerance | ± 5% |
| Frequency Max | - |
| SVHC | To Be Advised |
| Product Range | RP Series |
|---|---|
| Power Rating | 32W |
| Temperature Coefficient | - |
| Resistor Mounting | Surface Mount Device |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

![VISHAY RP2010CT-50R0JN-96TR Resistor, 50 ohm, RP Series, 2010 [5025 Metric], 32 W, ± 5%](https://mexico.newark.com/productimages/standard/en_US/09AN7471-40.jpg)