RF Resistors:

31 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96K9856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$5.240
25+
$4.980
50+
$4.740
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
96K9854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.160
10+
$7.810
25+
$7.310
50+
$6.940
100+
$6.240
More Pricing...
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
83AC0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.870
10+
$5.390
25+
$4.510
50+
$4.010
Min: 1 / Mult: 1
500ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
09AJ9327

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.560
10+
$4.270
25+
$4.090
50+
$3.850
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
300mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
69R9188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.360
10+
$7.800
25+
$7.350
50+
$6.750
100+
$4.920
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
85Y0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.750
10+
$3.930
25+
$3.660
50+
$3.440
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
300mW
± 1%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.690
10+
$5.540
25+
$5.010
50+
$4.480
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.360
10+
$3.990
25+
$3.810
50+
$3.590
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
300mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.730
25+
$4.400
50+
$4.180
Min: 1 / Mult: 1
50ohm
CH Series
0603 [1608 Metric]
400mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.230
10+
$4.400
25+
$3.830
50+
$3.580
Min: 1 / Mult: 1
10ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
09AJ9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.120
10+
$5.080
25+
$4.720
50+
$4.480
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
300mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
15R0731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.970
25+
$2.970
50+
$2.970
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
96K9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.160
10+
$7.810
25+
$7.310
50+
$6.940
100+
$6.240
More Pricing...
Min: 1 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
89AK4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.880
25+
$2.880
50+
$2.880
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
29AM8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.450
10+
$5.790
25+
$5.490
50+
$4.930
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
10ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
38AK6347

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$4.530
25+
$4.480
50+
$4.410
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
67AK1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
38AK6344

RoHS

Date/Lot Code

Each
1+
$7.950
10+
$6.090
25+
$5.880
50+
$4.630
100+
$4.620
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
21AM9005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.300
25+
$1.260
50+
$1.160
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
67AK1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.920
10+
$7.810
25+
$7.330
50+
$6.710
100+
$4.640
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
89AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.660
25+
$2.660
50+
$2.660
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
38AK6346

RoHS

Date/Lot Code

Each
1+
$5.370
10+
$4.430
25+
$4.420
50+
$3.430
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
89AK4357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.660
25+
$2.660
50+
$2.660
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.880
25+
$2.880
50+
$2.880
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
38AK6339

RoHS

Date/Lot Code

Each
1+
$11.500
10+
$7.700
25+
$7.320
50+
$6.830
100+
$6.080
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK