Through Hole Resistors:

14,435 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
71M1050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.091
50+
$0.085
100+
$0.080
250+
$0.070
More Pricing...
Min: 1 / Mult: 1
20kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
-
2.29mm
7.5mm
-
-65°C
165°C
-
-
-
38K0414

RoHS

Each
1+
$0.422
10+
$0.327
25+
$0.250
50+
$0.171
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
22kohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
58K5014

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
58K5030

RoHS

Each (Cut from Ammo Pack)
1+
$0.113
10+
$0.061
100+
$0.038
1000+
$0.021
Min: 1 / Mult: 1
2.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
86C4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
25+
$0.094
50+
$0.070
Min: 1 / Mult: 1
1kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
-
2.5mm
7.5mm
-
-55°C
155°C
-
-
-
40M8155

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.683
10+
$0.420
25+
$0.339
50+
$0.290
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
100ohm
CAF Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
-
38K0271

RoHS

Date/Lot Code

Each
1+
$0.243
10+
$0.207
25+
$0.151
50+
$0.110
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
58K5069

RoHS

Each
1+
$0.008
10+
$0.008
100+
$0.008
1000+
$0.008
Min: 1 / Mult: 1
6.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
50C7155
Each
1+
$2.480
10+
$1.650
25+
$1.420
50+
$1.290
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
100ohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
-
63M2686

RoHS

Date/Lot Code

Each
1+
$0.239
10+
$0.239
25+
$0.239
50+
$0.239
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
2.2kohm
CMF Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-55°C
175°C
-
-
-
02H2380

RoHS

Date/Lot Code

Each
1+
$5.500
10+
$4.210
25+
$3.910
50+
$3.730
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
83F1766

Date/Lot Code

Each
1+
$3.530
10+
$3.530
25+
$3.270
50+
$3.060
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
10kohm
RN Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
-
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
-
-
94C2323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.064
25+
$0.063
50+
$0.063
100+
$0.063
250+
$0.058
More Pricing...
Min: 1 / Mult: 1
2.2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
-
38K5367

RoHS

Date/Lot Code

Each
1+
$0.012
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
560kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
83F1316
Each
1+
$0.567
10+
$0.432
25+
$0.329
50+
$0.262
100+
$0.195
More Pricing...
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
97M6273

RoHS

Each
1+
$1.220
10+
$1.170
25+
$1.080
50+
$0.992
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
250ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
41K9052

RoHS

Each
1+
$10.150
Min: 1 / Mult: 1
350ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
-
2.31mm
7.62mm
-
-55°C
150°C
-
-
-
03F8174

Date/Lot Code

Each
1+
$0.308
10+
$0.306
25+
$0.230
50+
$0.185
100+
$0.156
More Pricing...
Min: 1 / Mult: 1
22.1kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
41K8881

RoHS

Each
1+
$4.160
10+
$3.820
25+
$3.820
50+
$3.810
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
100ohm
CPF Series
3W
± 5%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
-
4.57mm
16.51mm
-
-65°C
230°C
-
-
-
26R4063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.140
25+
$0.140
50+
$0.140
100+
$0.140
250+
$0.129
Min: 1 / Mult: 1
2Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
-
55T6696

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$1.110
25+
$1.010
50+
$0.928
100+
$0.569
More Pricing...
Min: 1 / Mult: 1
1kohm
MCKNP Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
-
58K5031

RoHS

Each
1+
$0.008
10+
$0.008
100+
$0.008
1000+
$0.008
Min: 1 / Mult: 1
22kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
41K9217

RoHS

Date/Lot Code

Each
1+
$3.990
10+
$2.930
25+
$2.560
50+
$2.310
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
-
-
58K5003

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
100ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
58K5042

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
330ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
76-100 of 14435 items
of 578 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK