Through Hole Resistors:

14,301 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58K3863

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
499ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
83F1378

Date/Lot Code

Each
1+
$0.746
10+
$0.447
25+
$0.350
50+
$0.318
100+
$0.285
More Pricing...
Min: 1 / Mult: 1
200kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
65K3639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.360
10+
$2.860
25+
$2.330
50+
$2.230
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
25ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
73K1964

RoHS

Each
1+
$14.450
10+
$12.020
25+
$11.450
50+
$11.120
100+
$10.860
More Pricing...
Min: 1 / Mult: 1
1ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
38K0334

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
16R2241

RoHS

Each
1+
$1.380
10+
$1.280
25+
$1.160
50+
$1.070
100+
$0.657
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
-
-
71M1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$1.620
25+
$1.500
Min: 1 / Mult: 1
10ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
38K0450

RoHS

Date/Lot Code

Each
1+
$0.839
10+
$0.599
25+
$0.470
50+
$0.399
100+
$0.316
More Pricing...
Min: 1 / Mult: 1
220kohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
58P0335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
25+
$0.220
50+
$0.200
100+
$0.180
250+
$0.155
More Pricing...
Min: 1 / Mult: 1
100kohm
HVR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
24M9134

RoHS

Date/Lot Code

Each
1+
$30.440
Min: 1 / Mult: 1
150ohm
WDBR Series
1.5kW
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
49.3mm
35.9mm
-55°C
200°C
-
-
59K8384

RoHS

Each
1+
$0.119
10+
$0.064
100+
$0.041
1000+
$0.024
Min: 1 / Mult: 1
5.1ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 350ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
59K8680

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
5.6kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K3812

RoHS

Each (Cut from Ammo Pack)
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K3830

RoHS

Each (Cut from Ammo Pack)
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
220kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K5070

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
68kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
94C3744

RoHS

Date/Lot Code

Each
1+
$0.620
10+
$0.404
25+
$0.306
50+
$0.290
100+
$0.273
More Pricing...
Min: 1 / Mult: 1
150ohm
PR03 Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 250ppm/°C
High Power
-
5.2mm
19.5mm
-
-55°C
155°C
-
-
94C2357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.231
25+
$0.121
50+
$0.115
100+
$0.108
250+
$0.093
More Pricing...
Min: 1 / Mult: 1
300ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
38K0329

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
100kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
71M0980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.091
50+
$0.085
100+
$0.080
250+
$0.070
More Pricing...
Min: 1 / Mult: 1
1ohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
-
38K0424

RoHS

Date/Lot Code

Each
1+
$0.427
10+
$0.331
25+
$0.253
50+
$0.174
100+
$0.131
More Pricing...
Min: 1 / Mult: 1
470ohm
MC CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
58K3798

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
100kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K5026

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
20kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K9253

RoHS

Each
1+
$0.007
50+
$0.007
100+
$0.007
500+
$0.007
1000+
$0.007
More Pricing...
Min: 1 / Mult: 1
475ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
78R4874

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.525
Min: 1 / Mult: 1
10ohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
78R4920

RoHS

Date/Lot Code

Each
1+
$0.362
10+
$0.242
25+
$0.201
50+
$0.158
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
600ohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
151-175 of 14301 items
of 573 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK