Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR1-150RKT
Newark Part No.24M9134
Product RangeWDBR Series
Technical Datasheet
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$28.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR1-150RKT
Newark Part No.24M9134
Product RangeWDBR Series
Technical Datasheet
Resistance150ohm
Product RangeWDBR Series
Power Rating1.5kW
Resistance Tolerance± 10%
Resistor Case / Package-
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C to +600ppm/°C
Resistor Type-
Product Diameter-
Product Length49.3mm
Product Width35.9mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
150ohm
Power Rating
1.5kW
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
-
Product Length
49.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
+500ppm/°C to +600ppm/°C
Product Diameter
-
Product Width
35.9mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability