Through Hole Resistors:

14,301 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
83F1764

Date/Lot Code

Each
1+
$3.790
10+
$3.540
25+
$3.360
50+
$3.200
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
100ohm
RN Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
-
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
-
38K5438

RoHS

Date/Lot Code

Each
1+
$0.199
10+
$0.169
25+
$0.124
50+
$0.090
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
20kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
-
71M1044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
25+
$0.088
50+
$0.079
100+
$0.070
250+
$0.061
More Pricing...
Min: 1 / Mult: 1
2kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
-
2.29mm
7.5mm
-
-65°C
165°C
-
-
58K3724

RoHS

Each (Cut from Ammo Pack)
1+
$0.358
10+
$0.214
100+
$0.129
500+
$0.076
Min: 1 / Mult: 1
1kohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.6mm
10mm
-
-55°C
155°C
-
-
58K3841

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
3kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K3851

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
390ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
83H3545

Date/Lot Code

Each
1+
$1.900
10+
$1.260
25+
$1.090
50+
$0.973
100+
$0.878
More Pricing...
Min: 1 / Mult: 1
10kohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
15J0751

RoHS

Date/Lot Code

Each
1+
$90.470
5+
$86.580
10+
$82.670
25+
$76.420
Min: 1 / Mult: 1
25ohm
WDBR Series
5kW
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
122mm
70mm
-55°C
200°C
-
-
41K8911

RoHS

Date/Lot Code

Each
1+
$2.640
10+
$1.970
25+
$1.660
50+
$1.350
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
100ohm
CW Series
5kW
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
7.92mm
25.4mm
-
-65°C
350°C
-
-
71M1025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
25+
$0.084
50+
$0.077
100+
$0.070
250+
$0.059
More Pricing...
Min: 1 / Mult: 1
1kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
-
-
2.29mm
7.5mm
-
-65°C
165°C
-
-
71M1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
25+
$0.084
50+
$0.082
100+
$0.080
250+
$0.066
More Pricing...
Min: 1 / Mult: 1
499ohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
-
2.29mm
7.5mm
-
-65°C
165°C
-
-
53M5125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.118
50+
$0.110
100+
$0.100
Min: 1 / Mult: 1
100ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
55T6727

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.270
25+
$1.210
50+
$0.599
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
200mohm
MCKNP Series
5kW
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
24M9139

RoHS

Date/Lot Code

Each
1+
$36.620
Min: 1 / Mult: 1
150ohm
WDBR Series
2kW
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Ultra Low Profile
-
-
61mm
40.6mm
-55°C
200°C
-
-
58K3805

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K5005

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
10kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-1500ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
78R4900

RoHS

Date/Lot Code

Each
1+
$0.428
10+
$0.250
25+
$0.209
50+
$0.171
100+
$0.136
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
83H5671
Each
1+
$0.609
10+
$0.335
25+
$0.318
50+
$0.299
100+
$0.266
More Pricing...
Min: 1 / Mult: 1
500kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
-
-
38K5256

RoHS

Each
1+
$0.341
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
8.2kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
58K3723

RoHS

Each (Cut from Ammo Pack)
1+
$0.358
10+
$0.214
100+
$0.129
500+
$0.076
Min: 1 / Mult: 1
100ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.6mm
10mm
-
-55°C
155°C
-
-
58K3825

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
200mohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K5043

RoHS

Each (Cut from Ammo Pack)
1+
$0.128
10+
$0.069
100+
$0.044
1000+
$0.025
Min: 1 / Mult: 1
3.3kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
94C2281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.115
100+
$0.108
250+
$0.093
More Pricing...
Min: 1 / Mult: 1
1kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
87H8070

RoHS

Date/Lot Code

Each
1+
$7.480
10+
$6.190
25+
$6.100
50+
$6.010
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
10kohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
-
-
10.16mm
4.45mm
-55°C
175°C
-
-
38K0303

RoHS

Date/Lot Code

Each
1+
$0.249
10+
$0.213
25+
$0.156
50+
$0.113
100+
$0.085
More Pricing...
Min: 1 / Mult: 1
470ohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
176-200 of 14301 items
of 573 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK