Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFR4-3K3FI
Newark Part No.78R4900
Product RangeMFR Series
Technical Datasheet
4,400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 10+ | $0.250 |
| 25+ | $0.209 |
| 50+ | $0.171 |
| 100+ | $0.136 |
| 500+ | $0.115 |
| 1000+ | $0.101 |
| 2500+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFR4-3K3FI
Newark Part No.78R4900
Product RangeMFR Series
Technical Datasheet
Resistance3.3kohm
Product RangeMFR Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.5mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn MFR series resistors are axial leaded, professional grade metal film resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 1ohm to 1Mohm. The resistance element is precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core protected by a moisture resistant, high dielectric strength coating applied so that terminations remain completely clear.
- Professional grade approved to BSCECC 40101-803 and 019
- Available in 0.5% and 1% tolerance
- Temperature coefficient (TCR) of ±50ppm/°C
- Power rating of 500mW
- Operating temperature range of -55°C to 155°C
Technical Specifications
Resistance
3.3kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFR Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MFR4-3K3FI
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability