6.5W Through Hole Resistors:

14,283 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.114
10+
$0.062
100+
$0.040
1000+
$0.023
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
73K1966

RoHS

Date/Lot Code

Each
1+
$12.280
10+
$10.080
25+
$9.570
50+
$9.280
100+
$9.040
More Pricing...
Min: 1 / Mult: 1
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
41K8959

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.600
25+
$1.500
50+
$1.340
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
1kohm
CW Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
4.78mm
15.8mm
-
-65°C
350°C
-
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+
$0.216
50+
$0.184
100+
$0.134
500+
$0.098
1000+
$0.083
Min: 1 / Mult: 1
100ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
38K0282

RoHS

Date/Lot Code

Each
1+
$0.240
10+
$0.205
25+
$0.149
50+
$0.109
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.535
10+
$0.405
25+
$0.281
50+
$0.230
100+
$0.180
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
59K8526

RoHS

Each
1+
$0.432
10+
$0.344
100+
$0.266
250+
$0.241
500+
$0.219
Min: 1 / Mult: 1
1kohm
MCCFR0SJ0xxxA10 Series
1W
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C
General Purpose
-
5mm
12mm
-
-55°C
155°C
-
-
25C0076

Date/Lot Code

Each
1+
$0.536
10+
$0.345
25+
$0.298
50+
$0.269
100+
$0.240
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
97M6277

RoHS

Each
1+
$1.220
10+
$1.180
25+
$1.090
50+
$0.999
100+
$0.927
More Pricing...
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.147
10+
$0.124
25+
$0.092
50+
$0.066
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
270ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K0376

RoHS

Date/Lot Code

Each
1+
$0.147
10+
$0.124
25+
$0.092
50+
$0.066
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
63M2661

RoHS

Date/Lot Code

Each
1+
$3.750
10+
$2.610
25+
$2.290
50+
$2.100
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
500ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
11.1mm
2.39mm
-
-65°C
250°C
-
-
48W3715

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$1.380
10+
$0.892
25+
$0.730
50+
$0.724
100+
$0.716
More Pricing...
Min: 5 / Mult: 5
220ohm
WHS Series
2W
± 5%
Axial Leaded
-
-
Wirewound
± 200ppm/°C
High Surge
-
3.6mm
9mm
-
-55°C
155°C
-
-
55T7034

RoHS

Date/Lot Code

Each
10+
$0.375
25+
$0.288
100+
$0.166
500+
$0.122
1000+
$0.112
More Pricing...
Min: 10 / Mult: 10
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
5.5mm
16mm
-
-55°C
155°C
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$1.590
25+
$1.340
50+
$1.240
100+
$1.150
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
41K9210

RoHS

Each
1+
$5.850
10+
$3.660
25+
$3.540
50+
$3.420
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
11N5519

RoHS

Date/Lot Code

Each
1+
$0.483
10+
$0.328
25+
$0.274
50+
$0.219
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
1kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
4mm
10mm
-
-55°C
155°C
-
-
38K5162

RoHS

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
01H0152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.650
Min: 1 / Mult: 1
500ohm
AC Series
5W
± 5%
Axial Leaded
-
1.5V
Wirewound
± 600ppm/°C
High Power
-
7.5mm
18mm
-
-55°C
250°C
-
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.272
10+
$0.210
25+
$0.161
50+
$0.120
100+
$0.091
More Pricing...
Min: 1 / Mult: 1
1kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K3846

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
83F1560

Date/Lot Code

Each
1+
$0.872
10+
$0.502
25+
$0.473
50+
$0.445
100+
$0.416
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
58K4979

RoHS

Each
1+
$0.214
50+
$0.182
100+
$0.133
500+
$0.097
1000+
$0.082
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.240
10+
$0.205
25+
$0.149
50+
$0.109
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
47kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.181
25+
$0.132
50+
$0.096
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
750ohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
AEC-Q200
-
1-25 of 14283 items
of 572 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK