Print Page
MCCFR0W4J0182A50
Through Hole Resistor, 1.8 kohm, MCCFR0W4J Series, 250 mW, ± 5%, Axial Leaded, 250 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCFR0W4J0182A50Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59K8347 |
| Product Range | MCCFR0W4J Series |
| Your Part Number | |
| Technical Datasheet |
3,871 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.046 |
| 10+ | $0.028 |
| 100+ | $0.023 |
| 1000+ | $0.019 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCFR0W4J0182A50Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59K8347 |
| Product Range | MCCFR0W4J Series |
| Technical Datasheet | |
| Resistance | 1.8kohm |
| Product Range | MCCFR0W4J Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | -450ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 2.5mm |
| Product Length | 6.8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Carbon Film Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This through hole fixed resistor features electro solder plated annealed copper lead wire and beige insulated resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- 1000MΩ Insulation resistance
- 500V Dielectric withstanding voltage
- 250V Maximum working voltage
- 500V Maximum overload voltage
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 1.8kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | General Purpose |
| Product Length | 6.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MCCFR0W4J Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 250V |
| Temperature Coefficient | -450ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
