60W Through Hole Resistors:

14,511 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K0439

RoHS

Date/Lot Code

Each
1+
$0.806
10+
$0.576
25+
$0.451
50+
$0.383
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
100kohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
01C0907

Date/Lot Code

Each
1+
$0.578
10+
$0.319
25+
$0.301
50+
$0.283
100+
$0.252
More Pricing...
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
-
-
40M8207

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.209
10+
$0.209
25+
$0.209
50+
$0.209
100+
$0.192
More Pricing...
Min: 1 / Mult: 1
2.2ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
38K9473

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.050
25+
$0.866
50+
$0.788
100+
$0.709
More Pricing...
Min: 1 / Mult: 1
0.015ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 1000ppm/°C
Flame Proof
-
5.8mm
13mm
-
-55°C
155°C
-
-
98K3524

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$0.480
10+
$0.413
25+
$0.377
100+
$0.361
500+
$0.313
More Pricing...
Min: 1 / Mult: 1
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 15ppm/°C
Precision
-
2.3mm
6.3mm
-
-65°C
155°C
-
-
58K3732

RoHS

Each
1+
$0.342
10+
$0.204
100+
$0.122
500+
$0.072
Min: 1 / Mult: 1
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.6mm
10mm
-
-55°C
155°C
-
-
78R4915

RoHS

Date/Lot Code

Each
1+
$0.056
10+
$0.056
25+
$0.056
50+
$0.056
100+
$0.056
More Pricing...
Min: 1 / Mult: 1
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
65K2685

RoHS

Each
1+
$1.850
10+
$1.710
25+
$1.710
50+
$1.590
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
5ohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 50ppm/°C
Precision
-
4.75mm
15.8mm
-
-65°C
250°C
MIL-PRF-26
-
52P2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.610
25+
$2.400
50+
$2.400
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
47.5mm
9.53mm
-
-65°C
350°C
-
-
16R2243

RoHS

Each
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
-
-
38K0282

RoHS

Date/Lot Code

Each
1+
$0.240
10+
$0.205
25+
$0.149
50+
$0.109
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.150
10+
$0.128
25+
$0.094
50+
$0.068
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
270ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K0376

RoHS

Date/Lot Code

Each
1+
$0.150
10+
$0.128
25+
$0.094
50+
$0.068
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
48W3715

RoHS

Date/Lot Code

Each
1+
$1.430
10+
$0.939
25+
$0.778
50+
$0.771
100+
$0.763
More Pricing...
Min: 5 / Mult: 5
220ohm
WHS Series
2W
± 5%
Axial Leaded
-
-
Wirewound
± 200ppm/°C
High Surge
-
3.6mm
9mm
-
-55°C
155°C
-
-
97M6277

RoHS

Each
1+
$1.220
10+
$1.180
25+
$1.090
50+
$0.999
100+
$0.927
More Pricing...
Min: 1 / Mult: 1
5ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.531
10+
$0.400
25+
$0.277
50+
$0.226
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.008
10+
$0.008
100+
$0.008
1000+
$0.008
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
59K8526

RoHS

Each
1+
$0.432
10+
$0.344
100+
$0.266
250+
$0.241
500+
$0.219
Min: 1 / Mult: 1
1Mohm
MCCFR0SJ0xxxA10 Series
1W
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C
General Purpose
-
5mm
12mm
-
-55°C
155°C
-
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+
$0.216
50+
$0.184
100+
$0.134
500+
$0.098
1000+
$0.083
Min: 1 / Mult: 1
100kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
25C0076

Date/Lot Code

Each
1+
$0.228
10+
$0.228
25+
$0.209
50+
$0.193
100+
$0.193
More Pricing...
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
63M2661

RoHS

Date/Lot Code

Each
1+
$3.900
10+
$2.810
25+
$2.440
50+
$2.210
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
500ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
11.1mm
2.39mm
-
-65°C
250°C
-
-
73K1966

RoHS

Date/Lot Code

Each
1+
$9.780
10+
$9.780
25+
$9.080
50+
$9.080
100+
$8.470
More Pricing...
Min: 1 / Mult: 1
100kohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
38K5162

RoHS

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
-
-
20C8526
Each
1+
$1.620
10+
$1.260
25+
$1.150
50+
$1.050
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
10kohm
RNC Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 25ppm/°C
Precision
-
2.39mm
9.62mm
-
-65°C
175°C
MIL-PRF-55182
-
11N5519

RoHS

Date/Lot Code

Each
1+
$0.528
10+
$0.367
25+
$0.311
50+
$0.255
100+
$0.220
More Pricing...
Min: 5 / Mult: 5
1Mohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
4mm
10mm
-
-55°C
155°C
-
-
1-25 of 14511 items
of 581 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK