1W Through Hole Resistors:

1,249 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$1.640
25+
$1.400
50+
$1.300
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
74M3320

RoHS

Date/Lot Code

Each
1+
$0.299
10+
$0.231
25+
$0.177
50+
$0.132
100+
$0.099
More Pricing...
Min: 1 / Mult: 1
1kohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.114
100+
$0.105
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
59K8526

RoHS

Each
1+
$0.432
10+
$0.344
100+
$0.266
250+
$0.241
500+
$0.219
Min: 1 / Mult: 1
1kohm
MCCFR0SJ0xxxA10 Series
1W
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
5mm
12mm
-
-55°C
155°C
-
63M2661

RoHS

Date/Lot Code

Each
1+
$3.900
10+
$2.810
25+
$2.440
50+
$2.210
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
500ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
250°C
-
38K0418

RoHS

Date/Lot Code

Each
1+
$0.406
10+
$0.315
25+
$0.241
50+
$0.166
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
330ohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
27M1570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.070
25+
$1.630
50+
$1.550
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
1kohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
2.39mm
11.1mm
-
-65°C
350°C
-
38K0414

RoHS

Each
1+
$0.406
10+
$0.315
25+
$0.241
50+
$0.166
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
22kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
94C2323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.108
100+
$0.094
250+
$0.081
More Pricing...
Min: 1 / Mult: 1
2.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K0399

RoHS

Date/Lot Code

Each
1+
$0.435
10+
$0.337
25+
$0.258
50+
$0.177
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
100ohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
99M0842

RoHS

Each
1+
$0.372
10+
$0.288
25+
$0.220
50+
$0.152
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
10kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
38K0407

RoHS

Date/Lot Code

Each
1+
$0.406
10+
$0.315
25+
$0.241
50+
$0.166
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
94C2288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.112
50+
$0.097
100+
$0.082
250+
$0.074
More Pricing...
Min: 1 / Mult: 1
1kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
99M0841

RoHS

Each
1+
$0.142
10+
$0.070
100+
$0.042
1000+
$0.029
Min: 1 / Mult: 1
100ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
53M5149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
25+
$0.024
50+
$0.024
100+
$0.024
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
240ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
34P1894

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.120
25+
$0.880
50+
$0.816
100+
$0.752
More Pricing...
Min: 1 / Mult: 1
50ohm
CPF Series
1W
± 1%
Axial Leaded
250V
Metal Film
± 25ppm/°C
High Power, Precision
2.29mm
7.87mm
-
-65°C
230°C
-
55T6571

RoHS

Date/Lot Code

Each
1+
$0.362
10+
$0.313
25+
$0.281
50+
$0.255
100+
$0.168
More Pricing...
Min: 1 / Mult: 1
500ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
71M1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$1.660
25+
$1.440
50+
$1.370
100+
$1.300
Min: 1 / Mult: 1
10kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
94C2357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.115
100+
$0.108
250+
$0.093
More Pricing...
Min: 1 / Mult: 1
300ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K0424

RoHS

Date/Lot Code

Each
1+
$0.406
10+
$0.315
25+
$0.241
50+
$0.166
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
470ohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
53M5125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.114
100+
$0.105
Min: 1 / Mult: 1
100ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
94C2281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.099
50+
$0.095
100+
$0.090
250+
$0.079
More Pricing...
Min: 1 / Mult: 1
1kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
54R9984

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.876
25+
$0.682
50+
$0.649
100+
$0.617
More Pricing...
Min: 1 / Mult: 1
1kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
-
11N5449

RoHS

Date/Lot Code

Each
10+
$0.426
25+
$0.335
50+
$0.334
100+
$0.332
Min: 10 / Mult: 10
1kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
38K0401

RoHS

Date/Lot Code

Each
1+
$0.422
10+
$0.327
25+
$0.250
50+
$0.171
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
10kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1-25 of 1249 items
of 50 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK