200mW Through Hole Resistors:

22 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K4039

RoHS

Each
1+
$8.620
10+
$8.190
25+
$7.100
50+
$6.590
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
50ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4037

RoHS

Each
1+
$7.800
10+
$7.410
25+
$6.420
50+
$5.960
100+
$5.250
More Pricing...
Min: 1 / Mult: 1
350ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4030

RoHS

Each
1+
$8.090
10+
$7.690
25+
$6.660
50+
$6.180
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
1kohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
54AK7456

RoHS

Date/Lot Code

Each
1+
$124.680
5+
$119.980
10+
$108.850
25+
$105.050
50+
$103.630
More Pricing...
Min: 1 / Mult: 1
9Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7457

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
1kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7461

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
390kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7463

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
499kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7455

RoHS

Date/Lot Code

Each
1+
$99.750
5+
$95.980
10+
$87.080
25+
$84.040
50+
$82.900
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7453

RoHS

Date/Lot Code

Each
1+
$124.680
5+
$119.980
10+
$108.850
25+
$105.050
50+
$103.630
More Pricing...
Min: 1 / Mult: 1
10Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7460

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
330kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7462

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
470kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7458

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
200kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7464

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
560kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7465

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
680kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7466

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7459

RoHS

Date/Lot Code

Each
1+
$157.720
5+
$151.760
10+
$137.690
25+
$132.880
50+
$131.090
More Pricing...
Min: 1 / Mult: 1
270kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7452

RoHS

Date/Lot Code

Each
1+
$92.200
5+
$87.110
10+
$82.000
25+
$75.870
50+
$74.420
More Pricing...
Min: 1 / Mult: 1
7.5Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 10ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7454

RoHS

Date/Lot Code

Each
1+
$99.750
5+
$95.980
10+
$87.080
25+
$84.040
50+
$82.900
More Pricing...
Min: 1 / Mult: 1
2Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
93K4032

RoHS

Each
1+
$8.540
10+
$8.120
25+
$7.030
50+
$6.520
100+
$5.750
More Pricing...
Min: 1 / Mult: 1
10Mohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4034

RoHS

Each
1+
$8.950
10+
$8.510
25+
$7.360
50+
$6.830
100+
$6.020
More Pricing...
Min: 1 / Mult: 1
100ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4036

RoHS

Each
1+
$7.800
10+
$7.410
25+
$6.420
50+
$5.960
100+
$5.250
More Pricing...
Min: 1 / Mult: 1
250ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4038

RoHS

Each
1+
$6.670
10+
$6.340
25+
$5.490
50+
$5.090
100+
$4.490
More Pricing...
Min: 1 / Mult: 1
5kohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK