Through Hole Resistors:

322 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R4915

RoHS

Date/Lot Code

Each
1+
$0.056
10+
$0.056
25+
$0.056
50+
$0.056
100+
$0.056
More Pricing...
Min: 1 / Mult: 1
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.520
10+
$0.341
25+
$0.242
50+
$0.204
100+
$0.165
More Pricing...
Min: 1 / Mult: 1
1kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.510
10+
$0.385
25+
$0.261
50+
$0.216
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4920

RoHS

Date/Lot Code

Each
1+
$0.104
10+
$0.104
25+
$0.104
50+
$0.104
100+
$0.095
More Pricing...
Min: 1 / Mult: 1
600ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4900

RoHS

Date/Lot Code

Each
1+
$0.092
10+
$0.092
25+
$0.092
50+
$0.092
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
11N5449

RoHS

Date/Lot Code

Each
10+
$0.412
25+
$0.325
50+
$0.323
100+
$0.320
Min: 10 / Mult: 10
1kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
95W7808

RoHS

Each
1+
$0.115
10+
$0.038
25+
$0.034
100+
$0.032
500+
$0.030
More Pricing...
Min: 1 / Mult: 1
1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
78R4901

RoHS

Date/Lot Code

Each
1+
$0.092
10+
$0.092
25+
$0.092
50+
$0.092
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
3.9kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4880

RoHS

Date/Lot Code

Each
1+
$0.026
10+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
More Pricing...
Min: 1 / Mult: 1
120ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
95W7912

RoHS

NEOHM - TE CONNECTIVITY
Each
1+
$0.106
10+
$0.031
25+
$0.029
100+
$0.028
500+
$0.025
More Pricing...
Min: 1 / Mult: 1
3.3kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
97K4842

RoHS

Date/Lot Code

Each
10+
$0.245
25+
$0.204
50+
$0.162
100+
$0.137
500+
$0.115
More Pricing...
Min: 10 / Mult: 10
160ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
31M5601

RoHS

Date/Lot Code

Each
10+
$0.288
25+
$0.202
50+
$0.169
100+
$0.137
500+
$0.121
More Pricing...
Min: 10 / Mult: 10
68kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4887

RoHS

Each
1+
$0.059
10+
$0.059
25+
$0.059
50+
$0.059
100+
$0.059
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4754

RoHS

Date/Lot Code

Each
1+
$0.488
10+
$0.360
25+
$0.229
50+
$0.189
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
470ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
95W7902

RoHS

Date/Lot Code

Each
10+
$0.114
25+
$0.082
100+
$0.053
500+
$0.040
1000+
$0.031
More Pricing...
Min: 10 / Mult: 10
261ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
95W7860

RoHS

Date/Lot Code

Each
10+
$0.032
25+
$0.029
100+
$0.027
500+
$0.025
1000+
$0.020
More Pricing...
Min: 10 / Mult: 10
150ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
78R4914

RoHS

Date/Lot Code

Each
1+
$0.034
10+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4895

RoHS

Date/Lot Code

Each
1+
$0.504
10+
$0.348
25+
$0.239
50+
$0.208
100+
$0.178
Min: 1 / Mult: 1
220ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4877

RoHS

Date/Lot Code

Each
1+
$0.034
10+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
More Pricing...
Min: 1 / Mult: 1
100ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
97K4930

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+
$0.278
25+
$0.196
50+
$0.165
100+
$0.135
500+
$0.113
More Pricing...
Min: 10 / Mult: 10
820ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4899

RoHS

Date/Lot Code

Each
1+
$0.092
10+
$0.092
25+
$0.092
50+
$0.092
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
3kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
97K4821

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.531
10+
$0.400
25+
$0.285
50+
$0.231
100+
$0.178
More Pricing...
Min: 1 / Mult: 1
100ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
97K4892

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+
$0.407
25+
$0.311
50+
$0.243
100+
$0.175
500+
$0.127
More Pricing...
Min: 10 / Mult: 10
4.7ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
97K4835

RoHS

Date/Lot Code

Each
10+
$0.399
25+
$0.306
50+
$0.241
100+
$0.175
500+
$0.126
More Pricing...
Min: 10 / Mult: 10
15kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
78R4889

RoHS

Date/Lot Code

Each
1+
$0.058
10+
$0.058
25+
$0.058
50+
$0.058
100+
$0.058
More Pricing...
Min: 1 / Mult: 1
2.7kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
1-25 of 322 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK