2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Through Hole Resistors
                                                                                                  5. HDP Series Through Hole Resistors

                                                                                                  HDP Series Through Hole Resistors:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of HDP Series Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as ROX Series, MRS25 Series, MC MF Series & MBB Series Through Hole Resistors from the worlds top manufacturers including: Rcd (resistors Coils Delaylines)
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Resistance
                                                                                                  Product Range
                                                                                                  Power Rating
                                                                                                  Resistance Tolerance
                                                                                                  Resistor Case / Package
                                                                                                  Voltage Rating
                                                                                                  Resistor Technology
                                                                                                  Temperature Coefficient
                                                                                                  Resistor Type
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  HDP247-251-JBQ
                                                                                                  RCD (RESISTORS COILS DELAYLINES) HDP247-251-JBQ
                                                                                                  06H2227

                                                                                                  Data Sheet

                                                                                                  RCD (RESISTORS COILS DELAYLINES)
                                                                                                  1. Through Hole Resistor
                                                                                                  2. 250 ohm
                                                                                                  3. HDP Series
                                                                                                  4. 100 W
                                                                                                  5. ± 5%
                                                                                                  6. TO-247
                                                                                                  7. 350 V
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  250ohm
                                                                                                  HDP Series
                                                                                                  100W
                                                                                                  ± 5%
                                                                                                  TO-247
                                                                                                  350V
                                                                                                  Thick Film
                                                                                                  ± 100ppm/°C
                                                                                                  High Power
                                                                                                  16mm
                                                                                                  1.02mm
                                                                                                  -55°C
                                                                                                  200°C
                                                                                                  HDP247-302-JBQ
                                                                                                  RCD (RESISTORS COILS DELAYLINES) HDP247-302-JBQ
                                                                                                  06H2228

                                                                                                  Data Sheet

                                                                                                  RCD (RESISTORS COILS DELAYLINES)
                                                                                                  1. Through Hole Resistor
                                                                                                  2. 3 kohm
                                                                                                  3. HDP Series
                                                                                                  4. 100 W
                                                                                                  5. ± 5%
                                                                                                  6. TO-247
                                                                                                  7. 350 V
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  3kohm
                                                                                                  HDP Series
                                                                                                  100W
                                                                                                  ± 5%
                                                                                                  TO-247
                                                                                                  350V
                                                                                                  Thick Film
                                                                                                  ± 100ppm/°C
                                                                                                  High Power
                                                                                                  16mm
                                                                                                  1.02mm
                                                                                                  -55°C
                                                                                                  200°C
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  Corporate Responsibility