Through Hole Resistors:

6 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39T1682

RoHS

Date/Lot Code

Each
1+
$42.610
5+
$41.170
10+
$39.740
25+
$35.570
50+
$35.400
More Pricing...
Min: 1 / Mult: 1
100ohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.6ppm/°C
Ultra Precision
7.62mm
2.67mm
39T1684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$52.180
10+
$38.720
25+
$35.840
50+
$34.410
Min: 1 / Mult: 1
5kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
7.62mm
2.67mm
58P5638
Each
1+
$46.320
5+
$43.990
10+
$41.740
25+
$37.810
50+
$34.430
More Pricing...
Min: 1 / Mult: 1
100ohm
RNC90Y Series
300mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 10ppm/°C
-
7.62mm
2.67mm
39T1681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$53.380
10+
$41.620
25+
$38.650
50+
$36.990
100+
$35.780
More Pricing...
Min: 1 / Mult: 1
10kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
7.62mm
2.67mm
39T1685

RoHS

Each
1+
$60.940
5+
$53.020
10+
$45.100
25+
$40.830
50+
$38.150
Min: 1 / Mult: 1
500ohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
7.62mm
2.67mm
39T1683

RoHS

Each
1+
$50.990
5+
$48.410
10+
$45.830
25+
$41.540
50+
$37.810
More Pricing...
Min: 1 / Mult: 1
20kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
7.62mm
2.67mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK