Quantity | Price |
---|---|
1+ | $46.320 |
5+ | $43.990 |
10+ | $41.740 |
25+ | $37.810 |
50+ | $34.430 |
100+ | $33.700 |
250+ | $31.670 |
Product Information
Product Overview
The RNC90Y series Through-hole Resistor with Bulk Metal® foil technology. It is available in resistance values from 4.99Ω through 121kΩ and for tolerances from ±0.005 to ±1%. The same resistor is also available as a non-qualified product for customers desiring higher or lower resistance values and the same or better performance capabilities. Both the qualified and the non-qualified version are manufactured on the same production line facilities and are subjected to the same process, lot control, conditioning and GRP A (100%) screening. Qualified versions receive additional MIL group B and C testing. The special coatings that provide a cushioning layer which isolates the resistive element from external stresses and moisture.
- Fast thermal stabilization
- Non inductive, non-capacitive design
- Electrostatic discharge (ESD) above 25000V
- Prototype sample available from 72 hours
Technical Specifications
100ohm
300mW
Radial Leaded
Metal Foil
-
7.62mm
-
-
RNC90Y Series
± 0.005%
300V
± 10ppm/°C
-
2.67mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate