0.05ohm Through Hole Resistors:

7 Products Found
Find a huge range of 0.05ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Caddock, TT Electronics / Welwyn, RCD (resistors Coils Delaylines) & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34R3496

RoHS

Date/Lot Code

Each
1+
$0.848
10+
$0.766
25+
$0.743
50+
$0.721
100+
$0.618
More Pricing...
0.05ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
02H2373

RoHS

Date/Lot Code

Each
1+
$8.700
10+
$6.930
25+
$6.520
50+
$6.100
100+
$5.850
More Pricing...
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2352

RoHS

Date/Lot Code

Each
1+
$7.150
10+
$5.610
25+
$5.250
50+
$5.030
100+
$4.880
More Pricing...
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
-
8.12mm
3.18mm
-55°C
150°C
-
40Y2746

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$9.700
10+
$9.310
25+
$8.190
50+
$7.660
100+
$6.930
More Pricing...
0.05ohm
WMHP Series
20W
± 5%
TO-220
350V
Thick Film
± 1000ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
67M0302

RoHS

Each
100+
$6.460
250+
$6.380
500+
$6.360
0.05ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 900ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
55M8430

RoHS

Each
50+
$11.420
0.05ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
46M1924

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
100 Series
5W
± 1%
Axial Leaded
400V
Ceramic
± 300ppm/°C
Precision
7.92mm
22.2mm
-
-65°C
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK