0.18ohm Through Hole Resistors:

9 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K9487

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.645
25+
$0.499
50+
$0.464
100+
$0.428
More Pricing...
Min: 1 / Mult: 1
0.18ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
55T6723

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.270
25+
$1.210
50+
$0.599
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
0.18ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
17AJ6108

RoHS

Date/Lot Code

Each
1+
$0.244
250+
$0.186
500+
$0.167
1000+
$0.153
5000+
$0.139
Min: 1 / Mult: 1
0.18ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
55T6640

RoHS

Date/Lot Code

Each
1+
$0.553
10+
$0.480
25+
$0.430
50+
$0.389
100+
$0.256
More Pricing...
Min: 1 / Mult: 1
0.18ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
98K3139

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.220
25+
$1.130
50+
$1.030
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
0.18ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3212

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$2.140
25+
$1.990
50+
$1.840
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
0.18ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
05M1839

RoHS

Date/Lot Code

Each
1+
$0.950
10+
$0.537
25+
$0.428
50+
$0.388
100+
$0.346
More Pricing...
Min: 5 / Mult: 5
0.18ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
17AJ6171

RoHS

Date/Lot Code

Each
1+
$0.503
250+
$0.386
500+
$0.346
1000+
$0.314
5000+
$0.287
Min: 1 / Mult: 1
0.18ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
83K9914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.18ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Ceramic
± 75ppm/°C
High Reliability, High Stability
5.6mm
12.7mm
-
-55°C
200°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK