0.25ohm Through Hole Resistors:

4 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T6521

RoHS

Date/Lot Code

Each
1+
$0.350
10+
$0.271
25+
$0.207
50+
$0.155
100+
$0.116
More Pricing...
Min: 1 / Mult: 1
0.25ohm
MCKNP Series
500mW
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
53X1054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.160
25+
$0.962
50+
$0.890
100+
$0.817
More Pricing...
Min: 1 / Mult: 1
0.25ohm
WH Series
2W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.57mm
11.4mm
-
-55°C
150°C
73H3585

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.25ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
0 to +200ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
65K3696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
Min: 1000 / Mult: 1000
0.25ohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK