0.2ohm Through Hole Resistors:
12 Products FoundFind a huge range of 0.2ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Ohmite & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.540 10+ $1.290 25+ $1.230 50+ $0.608 100+ $0.398 More Pricing... | 0.2ohm | MC KNP Series | 5W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | - | ||||||
MULTICOMP PRO | Each | 1+ $0.508 250+ $0.386 500+ $0.346 1000+ $0.313 5000+ $0.286 | 0.2ohm | - | 10W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | - | |||||
Each | 1+ $12.000 10+ $9.140 25+ $8.520 50+ $7.900 100+ $7.430 More Pricing... | 0.2ohm | LTO 100 Series | 100W | ± 5% | TO-247 | - | 500V | Thick Film | ± 350ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | AEC-Q200 | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.440 10+ $1.140 25+ $1.050 50+ $0.955 100+ $0.858 More Pricing... | 0.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | - | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | - | |||||
Each | 1+ $6.450 10+ $5.640 25+ $5.050 50+ $4.460 100+ $3.850 More Pricing... | 0.2ohm | Ohmicone 40 Series | 10W | ± 1% | Axial Leaded | - | 1kV | Wirewound | ± 90ppm/°C | High Power | 10.3mm | 48.3mm | - | -55°C | 275°C | - | - | ||||||
Each | 1+ $5.040 10+ $3.510 25+ $2.830 50+ $2.730 100+ $2.610 More Pricing... | 0.2ohm | 20 Series | 5W | ± 5% | Axial Leaded | - | 330V | Wirewound | ± 90ppm/°C | High Power | 7mm | 25.8mm | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $1.190 100+ $0.928 250+ $0.841 500+ $0.763 1000+ $0.706 | 0.2ohm | - | 25W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | General Purpose | - | 64mm | 14.5mm | -55°C | 155°C | - | - | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.327 250+ $0.248 500+ $0.223 1000+ $0.201 5000+ $0.183 | 0.2ohm | - | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 100ppm/°C | Precision | 3.2mm | 9mm | - | -55°C | 155°C | - | - | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1000+ $0.207 5000+ $0.189 | 0.2ohm | - | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 100ppm/°C | Precision | 3.2mm | 9mm | - | -55°C | 155°C | - | - | |||||
Each | 1+ $1.180 10+ $1.090 25+ $0.980 50+ $0.908 100+ $0.556 More Pricing... | 0.2ohm | MC KNP Series | 3W | ± 5% | Axial Leaded | - | 500V | Wirewound | ± 400ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.244 250+ $0.185 500+ $0.166 1000+ $0.151 5000+ $0.137 | 0.2ohm | - | 5W | ± 5% | Axial Leaded | - | - | Metal Oxide | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | - | |||||
14AJ2395 RoHS | Each | 1+ $10.550 10+ $10.120 25+ $8.910 50+ $8.330 100+ $7.530 More Pricing... | 0.2ohm | LTO 100 Series | 100W | ± 1% | TO-247 | Thick Film | 500V | Thick Film | ± 350ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | AEC-Q200 | AEC-Q200 | |||||