0.33ohm Through Hole Resistors:

29 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40M8198

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.246
Total:$0.25
Min: 1 / Mult: 1
0.33ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
26R4136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
25+
$0.284
50+
$0.251
Total:$0.52
Min: 1 / Mult: 1
0.33ohm
NFR25H Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/K
Fusible
2.5mm
7.5mm
-
-55°C
155°C
-
55T6564

RoHS

Date/Lot Code

Each
1+
$0.424
10+
$0.329
25+
$0.252
50+
$0.173
100+
$0.130
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
0.33ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
26M3438

RoHS

Date/Lot Code

Each
1+
$0.830
10+
$0.604
25+
$0.541
50+
$0.480
100+
$0.414
More Pricing...
Total:$4.15
Min: 5 / Mult: 5
0.33ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 1700ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
55T6624

RoHS

Date/Lot Code

Each
1+
$0.508
10+
$0.440
25+
$0.395
50+
$0.358
100+
$0.236
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
0.33ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
01H0150

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.410
Total:$1.41
Min: 1 / Mult: 1
0.33ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
34AH0143

RoHS

Date/Lot Code

Each
1+
$0.874
10+
$0.578
25+
$0.453
50+
$0.435
100+
$0.416
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
0.33ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
AEC-Q200
38K9490

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$0.794
25+
$0.617
50+
$0.580
100+
$0.542
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
0.33ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
62X7136

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$1.520
10+
$1.170
25+
$1.080
50+
$0.972
100+
$0.862
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
0.33ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
55T6652

RoHS

Date/Lot Code

Each
1+
$0.574
10+
$0.496
25+
$0.446
50+
$0.404
100+
$0.265
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
0.33ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
95W8043

RoHS

Date/Lot Code

Each
10+
$0.441
25+
$0.340
100+
$0.198
500+
$0.147
1000+
$0.134
More Pricing...
Total:$4.41
Min: 10 / Mult: 10
0.33ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
34R3469

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$1.540
25+
$1.230
50+
$1.180
100+
$1.130
More Pricing...
Total:$2.25
Min: 1 / Mult: 1
0.33ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
05M1889

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.799
25+
$0.711
50+
$0.622
100+
$0.529
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
0.33ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
53AH7220

RoHS

Date/Lot Code

Each
1+
$25.460
10+
$18.800
25+
$17.950
50+
$17.100
100+
$16.530
More Pricing...
Total:$25.46
Min: 1 / Mult: 1
0.33ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
17AJ6243

RoHS

Date/Lot Code

Each
1+
$1.240
100+
$0.974
250+
$0.888
500+
$0.808
1000+
$0.750
Total:$1.24
Min: 1 / Mult: 1
0.33ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
55T6739

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.320
25+
$1.250
50+
$0.623
100+
$0.410
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
0.33ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
40M8171

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.485
Total:$0.48
Min: 1 / Mult: 1
0.33ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
33AK2878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.776
25+
$0.594
50+
$0.565
100+
$0.535
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
0.33ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
-
67AK7803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.748
25+
$0.609
50+
$0.535
100+
$0.459
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
0.33ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
53AH7301

RoHS

Date/Lot Code

Each
1+
$9.230
Total:$9.23
Min: 1 / Mult: 1
0.33ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
65K3471

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.650
Total:$825.00
Min: 500 / Mult: 500
0.33ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
63M2652

RoHS

Each
100+
$3.070
500+
$2.390
1000+
$2.330
2500+
$2.280
Total:$307.00
Min: 100 / Mult: 100
0.33ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
250°C
-
40M8821

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1000+
$0.211
2500+
$0.194
Total:$422.00
Min: 2000 / Mult: 2000
0.33ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
16R2211

RoHS

Each
500+
$0.288
1000+
$0.249
5000+
$0.190
Total:$144.00
Min: 500 / Mult: 500
0.33ohm
MCPR Series
3W
± 5%
Axial Leaded
-
Metal Film
± 400ppm/°C
Flame Proof
-
64mm
14.5mm
-
-
-
55T6543

RoHS

Date/Lot Code

Each
1+
$0.319
10+
$0.294
25+
$0.270
50+
$0.243
100+
$0.231
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
0.33ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK