0.39ohm Through Hole Resistors:

9 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3144

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.350
25+
$1.190
50+
$1.100
100+
$0.992
More Pricing...
Min: 1 / Mult: 1
0.39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
38K9491

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.750
25+
$0.594
50+
$0.533
100+
$0.471
More Pricing...
Min: 1 / Mult: 1
0.39ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
05M1843

RoHS

Date/Lot Code

Each
1+
$0.916
10+
$0.533
25+
$0.420
50+
$0.381
100+
$0.342
More Pricing...
Min: 5 / Mult: 5
0.39ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
05M1890

RoHS

Date/Lot Code

Each
1+
$0.993
10+
$0.795
25+
$0.739
50+
$0.683
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
0.39ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
17AJ6179

RoHS

Date/Lot Code

Each
1+
$0.508
250+
$0.389
500+
$0.349
1000+
$0.317
5000+
$0.290
Min: 1 / Mult: 1
0.39ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
17AJ6245

RoHS

Date/Lot Code

Each
1+
$1.200
100+
$0.938
250+
$0.854
500+
$0.777
1000+
$0.722
Min: 1 / Mult: 1
0.39ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
83K9918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.39ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Ceramic
± 75ppm/°C
High Reliability, High Stability
5.6mm
12.7mm
-
-55°C
200°C
55T6743

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.270
25+
$1.210
50+
$0.599
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
17AJ6116

RoHS

Date/Lot Code

Each
1+
$0.244
250+
$0.186
500+
$0.167
1000+
$0.153
5000+
$0.139
Min: 1 / Mult: 1
0.39ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK