0.4ohm Through Hole Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.313 10+ $0.289 25+ $0.264 50+ $0.239 100+ $0.226 More Pricing... | 0.4ohm | MC KNP Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 3.5mm | 10mm | - | - | - | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.4ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Ceramic | 0 to +200ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||