0.56ohm Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T6605

RoHS

Date/Lot Code

Each
1+
$0.617
10+
$0.441
25+
$0.345
50+
$0.293
100+
$0.233
More Pricing...
Min: 1 / Mult: 1
0.56ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
55T6751

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$1.200
25+
$1.150
50+
$0.571
100+
$0.376
More Pricing...
Min: 1 / Mult: 1
0.56ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
98K3147

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.200
25+
$1.100
50+
$0.999
100+
$0.892
More Pricing...
Min: 1 / Mult: 1
0.56ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
38K9494

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.652
25+
$0.537
50+
$0.491
100+
$0.445
More Pricing...
Min: 1 / Mult: 1
0.56ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
55T6660

RoHS

Date/Lot Code

Each
1+
$0.526
10+
$0.456
25+
$0.410
50+
$0.371
100+
$0.244
More Pricing...
Min: 1 / Mult: 1
0.56ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
05M1892

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.813
25+
$0.728
50+
$0.643
100+
$0.552
More Pricing...
Min: 1 / Mult: 1
0.56ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
17AJ6183

RoHS

Date/Lot Code

Each
1+
$0.479
250+
$0.367
500+
$0.330
1000+
$0.300
5000+
$0.273
Min: 1 / Mult: 1
0.56ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
17AJ6249

RoHS

Date/Lot Code

Each
1+
$1.140
100+
$0.894
250+
$0.814
500+
$0.741
1000+
$0.688
Min: 1 / Mult: 1
0.56ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
17AJ6120

RoHS

Date/Lot Code

Each
1+
$0.232
250+
$0.178
500+
$0.160
1000+
$0.145
5000+
$0.133
Min: 1 / Mult: 1
0.56ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
40M8200

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.095
10+
$0.095
25+
$0.095
50+
$0.095
100+
$0.095
More Pricing...
Min: 1 / Mult: 1
0.56ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
16R1942

RoHS

Each
500+
$0.392
1000+
$0.340
5000+
$0.260
Min: 500 / Mult: 500
0.56ohm
MCPR Series
3W
± 5%
Radial Leaded
-
Wirewound
± 350ppm/°C
Flame Proof
-
12.5mm
8.5mm
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK