0.62ohm Through Hole Resistors:

4 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T6573

RoHS

Date/Lot Code

Each
1+
$0.389
10+
$0.301
25+
$0.231
50+
$0.159
100+
$0.119
More Pricing...
Min: 1 / Mult: 1
0.62ohm
MCKNP Series
1W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
17AJ6250

RoHS

Date/Lot Code

Each
1+
$1.140
100+
$0.894
250+
$0.814
500+
$0.741
1000+
$0.688
Min: 1 / Mult: 1
0.62ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
17AJ6121

RoHS

Date/Lot Code

Each
1+
$0.232
250+
$0.178
500+
$0.160
1000+
$0.145
5000+
$0.133
Min: 1 / Mult: 1
0.62ohm
-
5W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6184

RoHS

Date/Lot Code

Each
1+
$0.479
250+
$0.367
500+
$0.330
1000+
$0.300
5000+
$0.273
Min: 1 / Mult: 1
0.62ohm
-
10W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK